Boards & Compute Modules:
Leiti 61 toodetKuva
Ostja
Insener
Tootja
Silicon Manufacturer
Processor Core Type
No. of Bits
Core Number
Silicon Family Name
Core Architecture
Processor Speed
RAM Memory Size
Core Sub-Architecture
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3620526 | Each | 1+ 1 638,000 € | - | ARM Cortex A9 | - | - | Zynq-7000 | - | 667MHz | 512MB | - | OEM Kit sbRIO-9651 (XC7Z020) | - | Ethernet, CAN, UART, USB | Linux | -40°C to +85°C | - | |||||
Each | 1+ 21,460 € | - | ARM Thumb | - | ARM926EJ-S | SAM9X60 | - | 600MHz | 1GB | - | System-On-Module, SAM9X | - | CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC | Linux | -40°C to +85°C | - | ||||||
Each | 1+ 485,510 € | Gateworks | NXP ARM Cortex A53 Quad Core | 64bit | GW7300 | i.MX8M | ARM | 1.6GHz | - | Cortex-A53 | GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7300 | - | Ubuntu Linux | -40°C to +85°C | - | ||||||
Each | 1+ 452,950 € | Gateworks | ARM Cortex A53 Quad Core | 64bit | GW11048 | i.MX8M | ARM | - | - | Cortex-A53 | GW7200, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7200 | - | Ubuntu Linux | -40°C to +85°C | - | ||||||
Each | 1+ 79,320 € | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6232xTCGHAALW | Verdin AM62 | - | 1.4GHz | 1GB | - | Computer-On-Module AM6232xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | ||||||
Each | 1+ 153,490 € | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | - | 1.6GHz | 1GB | - | Computer-On-Module MIMX8MM3CVTKZAx | - | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
Each | 1+ 227,900 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 108,450 € | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | Verdin AM62 | - | 1.4GHz | 1GB | - | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
Each | 1+ 93,890 € | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | Verdin AM62 | - | 1.4GHz | 1GB | - | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
Each | 1+ 123,280 € | - | ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core | - | AM69A98 | Aquila AM69 | - | 2GHz | 32GB | - | Computer-On-Module AM69A98 | - | CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | ||||||
Each | 1+ 63,130 € | - | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | - | AM6231xKGGHHALW | Verdin AM62 | - | 1GHz | 512MB | - | Computer-On-Module AM6231xKGGHHALW | - | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | ||||||
Each | 1+ 189,690 € | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8QX5CVLFZAx | Colibri iMX8 QuadXPlus | - | 1.2GHz | 2GB | - | Computer-On-Module MIMX8QX5CVLFZAx | - | CAN, Ethernet, I2C, MIPI CSI, QSPI, SAI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos | -40°C to 85°C | - | ||||||
Each | 1+ 225,750 € | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8QX5CVLFZAx | Colibri iMX8 QuadXPlus | - | 1.2GHz | 2GB | - | Computer-On-Module MIMX8QX5CVLFZAx | - | CAN, Ethernet, I2C, MIPI CSI, QSPI, SAI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos | -40°C to 85°C | - | ||||||
Each | 1+ 257,360 € | - | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML6CVNKZAB | Verdin iMX8M Plus | - | 1.6GHz | 4GB | - | Computer-On-Module MIMX8ML6CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
4738594 | Each | 1+ 1 129,000 € | - | ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core | - | VE2302 | Versal AI Edge | - | - | 4GB | - | System-On-Module VE2302, Quick-Start Card | - | Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB | Linux | 0 C to 70 C, -40 C to 85 C | - | |||||
Each | 1+ 1 188,000 € | - | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | XCZU7EV-1FBVB900I | Zynq UltraScale+ MPSoC | - | 1.5GHz | 1GB | - | UltraZed-EG System-On-Module XCZU7EV-1FBVB900I | - | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | ||||||
Each | 1+ 605,730 € | - | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | XCZU3EG-1SFVA625E | Zynq UltraScale+ MPSoC | - | 1.5GHz | 2GB | - | UltraZed-EG System-On-Module XCZU3EG-1SFVA625E | - | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | ||||||
Each | 1+ 349,360 € | Gateworks | ARM Cortex A53 Quad Core | 64bit | GW7100 | i.MX8M | ARM | 1.6GHz | - | Cortex-A53 | GW7100 | GW7100 | - | Ubuntu Linux | -40°C to +85°C | - | ||||||
TORADEX | Each | 1+ 129,410 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 123,000 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
TORADEX | Each | 1+ 64,100 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 125,690 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 287,740 € | - | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | ||||||
TORADEX | Each | 1+ 169,730 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TORADEX | Each | 1+ 208,750 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||