455 Metal Enclosures:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,640 € 5+ 30,990 € 10+ 29,700 € 20+ 29,110 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 54.9mm | 89.1mm | 114.2mm | IP54 | Unfinished | 2.16" | 3.51" | 4.5" | 455 | |||||
Each | 1+ 21,010 € 5+ 18,140 € 10+ 17,360 € 20+ 16,630 € 50+ 16,300 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 29.5mm | 63.6mm | 114.1mm | IP54 | Unfinished | 1.16" | 2.5" | 4.49" | 455 | |||||
Each | 1+ 46,350 € 5+ 40,300 € 10+ 38,630 € 20+ 37,860 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 54.9mm | 120.8mm | 171.8mm | IP54 | Unfinished | 2.16" | 4.76" | 6.76" | 455 | |||||
Each | 1+ 61,940 € 5+ 53,860 € 10+ 51,610 € 20+ 50,580 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 105.7mm | 120.8mm | 171.8mm | IP54 | Unfinished | 4.16" | 4.76" | 6.76" | 455 | |||||
Each | 1+ 31,480 € 5+ 27,190 € 10+ 26,000 € 20+ 24,930 € 50+ 24,430 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 54.9mm | 63.7mm | 114.7mm | IP54 | Unfinished | 2.16" | 2.51" | 4.52" | 455 | |||||
Each | 1+ 57,440 € 5+ 52,660 € 10+ 51,610 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 54.9mm | 146.4mm | 222.6mm | IP54 | Unfinished | 2.16" | 5.76" | 8.76" | 455 | |||||
Each | 1+ 37,380 € 5+ 32,500 € 10+ 31,150 € 20+ 30,530 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 76mm | 101.6mm | 140mm | IP54 | Unfinished | 2.99" | 4" | 5.51" | 455 | |||||
Each | 1+ 13,350 € 5+ 10,350 € 10+ 9,400 € 20+ 9,000 € 50+ 8,630 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 29.5mm | 35.1mm | 89.2mm | IP54 | Unfinished | 1.16" | 1.38" | 3.51" | 455 | |||||
Each | 1+ 31,480 € 5+ 27,190 € 10+ 26,000 € 20+ 24,930 € 50+ 24,430 € | Min: 1 / Mitu: 1 | Small | Diecast Aluminium | 31mm | 100.2mm | 120mm | IP54 | Unfinished | 1.22" | 3.94" | 4.72" | 455 |