Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

2 Laos
20 Varusid saab nüüd reserveerida
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 50,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 17,160 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
17,16 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaSEEED STUDIO
Tootja toote nr114991377
Tellimiskood4200189
Tehniliste andmete leht
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP2551, MCP2515
Silicon Family Name-
For Use WithArduino Board, Microcontrollers
Kit ContentsSerial CAN-Bus PCBA, 4 Pin Grove Cable, Small Screwdriver
Product Range-
SVHCTo Be Advised
Toote ülevaade
Serial CAN-BUS module based on MCP2551 and MCP2515. The MCP2551 and MCP2515 Serial CAN-BUS Module enable your Arduino and other MCU to communicate to CAN-BUS to hack your vehicle. CAN-BUS is a common industrial bus because of its long travel distance, medium communication speed, and high reliability. This serial CAN-BUS module is based on MCP2551 and MCP2515, which provides speed up to 1Mb/s. It also has a terminal block so you can connect to your vehicle’s OBD-II port with two wires.
- Cart to CAN-BUS communication
- Support AT command
- Up to 115200 UART baud rate (default 9600)
- Up to 1Mb/s CAN-BUS baud rate
- TX and RX LED indicator
- 4pin Grove connector to plug and play
- 3.3V working voltage
- Easy-to-use Arduino library
Sisukord
Serial CAN-bus PCBA x1, 4 pin Grove cable x1, Small screwdriver x1.
Tehnilised andmed
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Serial CAN-Bus PCBA, 4 Pin Grove Cable, Small Screwdriver
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
MCP2551, MCP2515
For Use With
Arduino Board, Microcontrollers
Product Range
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.01