19 201 Varusid saab nüüd reserveerida
| Kogus | |
|---|---|
| 1+ | 34,150 € |
Tooteteave
Toote ülevaade
The Raspberry Pi 3 Model B+ is the final revision of the third generation single board computer, boasting a 64-bit quad core processor running at 1.4GHz, dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model B+ maintains the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B.
- Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz
- 1GB LPDDR2 SDRAM
- 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)
- Bluetooth Low Energy v4.2 (BLE)
- Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
- 4 x USB 2.0 Ports
- Extended 40 pin GPIO Header
- Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
- 4-pole stereo audio/composite video output port
- MicroSD card slot for operating system and data storage
- Power over Ethernet (PoE) enabled (requires separate PoE HAT)
- Power supply requirements - 5V/2.5A DC via micro USB or GPIO
Rakendused
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Tehnilised andmed
Broadcom BCM2837B0
4Cores
1.4GHz
USB 2.0 x 4
Full Size HDMI x 1
3.5mm Audio Jack
Supported
Supported
Bluetooth 4.2 BLE
Supported
64-bit ARM Cortex-A53
VideoCore IV
1GB
Gigabit Ethernet Over USB 2.0
Raspberry Pi 3 Model B+
40Pins
microSD
2.4GHz and 5GHz 802.11 b/g/n/ac
microUSB, GPIO
Tehnilised dokumendid (1)
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat