Tooteteave
Toote ülevaade
BMA140-0330SB000A is a shuttle board for BMA140 accelerometer. The BMA140 is an analog, triaxial low g acceleration sensor for consumer market applications, available in a super flat land grid array (LGA) package with a very small footprint of 3mm x 3mm and a height of merely 0.9mm. It allows measurements of static as well as dynamic accelerations. Due to its three perpendicular axes it gives the absolute orientation in a gravity field and enables free fall detection. The BMA140 is a two chip arrangement, which combines an application specific integrated circuit (ASIC) with a three channel silicon accelerometer, to form a true micro electro mechanical system (MEMS). The BMA140 provides three parallel analog output signals in a ±4g acceleration range. In addition to the parallel X, Y and Z output signals there is the option to multiplex any axis to a single supplementary output pin in a freely customized manner.
- Triaxial, analog low g sensor with three parallel outputs
- Ultra low power consumption
- Power saving stand by mode
- Fast wake up time
- Very wide power supply range
- Additional multiplexed serial analog output
- Internal filtering capability
- On chip gain and offset compensation
- Self test capability
Rakendused
Sensing & Instrumentation, Consumer Electronics, Medical
Tehnilised andmed
Accelerometer - Three-Axis
No SVHC (15-Jun-2015)
Board Only
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat