Vajate rohkem?
Kogus | |
---|---|
1+ | 100,270 € |
Tooteteave
Toote ülevaade
The SIP-KITNXB001 from Samsung Artik is an ARTIK 520 BLE WIFI ZIGBEE thread kit. Samsung's ARTIK 520 developer kit is the perfect choice for developing products for the Internet of Things (IoT). The kits include everything needed to get started, an ARTIK 520 system-on-module mounted on a development board with built-in Wi-Fi, Zigbee® and Bluetooth® circuitry. Antennas and a USB cable (for programming) are included. The user will need to provide a power supply. Samsung’s ARTIK™ 520 Module is a highly-integrated System-in-Module that utilizes a dual core ARM® Cortex®-A7 processor packaged DRAM and Flash memories, a secure element and a wide range of wireless communication options such as 802.11a/b/g/n/ac, Bluetooth® 4.1, Bluetooth Low Energy (BLE) and 802.15.4/ZigBee® communications all into a 30 x 25mm footprint. It is used in IoT sensors and end devices, Commercial and retail, health and wellness, industrial, home and building automation, smart phone, tablet and PC accessories.
- GPU: Mali™-400MP2 core, 512MB LPDDR3 DRAM, 4GB eMMC v5.0 flash
- Camera I/F, 1x 2-lane MIPI CSI upto 3MP at 30fps, 2-lane MIPI DSI up to qHD 960x540 at 24bpp display
- 1-ch PCM and 1-ch I²S audio, IEEE 802.11a/b/g/n/ac dual-band MIMO WLAN (Wi-Fi)
- 4.1 + smart Bluetooth, ZigBee 802.15.4
- Analogue and digital I/O - GPIO, I²C, SPI, UART, SDIO, USB 2.0, JTAG and analogue input
- Root of trust key storage, crypto accelerators secure element
- Trustonic TEE trusted OS
- 0°C to 70°C operating temperature
Rakendused
Communications & Networking, Industrial, Building Automation, Portable Devices
Sisukord
1x ARTIK 520 module, Development board, USB-A to micro USB-B cable, 4x wireless antennas.
Tehnilised andmed
Wireless Connectivity
-
Development Board ARTIK 520 Module, 4 x Wireless Communication Antennas
Samsung Artik
Wi-Fi, Bluetooth, ZigBee, Thread
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat