89 Leitud tulemused otsingule "Development+Kits"
Leidke poest Farnell Eesti suur valik tooteid Programmers & Erasers. Meil on suur valik Programmers & Erasers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Microchip, NXP, Mikroelektronika, Dataman & Infineon
Kuva
Ostja
Insener
Tootja
Supported Families
Kit Contents
Features
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
2819848 | Each | 1+ 229,870 € | ATF15xxAS, ASL, ASV, ASVL | Atmel CPLD Dev Brd, 44TQFP Socket Adapter, JTAG ISP Download Cable, Two Atmel 44-pin TQFP Samples | Provides Designers a Very Quick & Easy Way to Dev Prototype & Eval New Designs With ATF15xx ISP CPLD | - | |||||
Each | 1+ 317,580 € | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | ||||||
Each | 1+ 53,370 € | PSoC 5LP | mikroProg™ for PSoC 5LP Prog/Debugger, USB Cable, Documentation | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | - | ||||||
Each | 1+ 17,220 € | Cortex-M0, Cortex-M4F | Seeed IoT Button for AWS, Stickable Bracket, User Manual, Triangle Plastic Pry Opening Tool | AWS IoT 1-Click Service, 2-Pwr Supply Mode, Instructions and Prompt, Design & Low Power Consumption | - | ||||||
6984150 | Each | 1+ 1 178,000 € | dsPIC30F | MPLAB PM3 Programming Unit, Cables, Power Supply, IDE | Fast programming, Large LCD Display, ICSP support, 40-pin socket, Stand-alone Programming (SD/MMC) Card slot | - | |||||
1374015 | Each | 1+ 248,180 € | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | |||||
1374014 | Each | 1+ 147,570 € | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | |||||
2305876 | Each | 1+ 772,750 € | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
Each | 1+ 21,290 € | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | - | ||||||
1202180 | Each | 1+ 151,520 € | - | Eprom Eraser ME5E | Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector | - | |||||
2422214 | Each | 1+ 496,120 € | - | Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License | 51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support | - | |||||
Each | 1+ 1 061,000 € | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | - | ||||||
Each | 1+ 1 486,000 € | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | - | ||||||
Each | 1+ 139,810 € | i.MX | PF Series Programmer, Flat Ribbon and USB Cable, Quick Start Guide, Brochure, Warranty Card | PF Programmer is a Development Tool Designed to Provide Easy Configuration of the PF Series Devices | - | ||||||
2345479 | Each | 1+ 656,580 € | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD | Compact USB Programmer, USB Y Cable, Carry Case, User Manual, Software | 16,000+ Devices Supported, USB Powered, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
Each | 1+ 54,250 € | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | - | ||||||
MICROCHIP | Each | 1+ 120,690 € | - | IPCE Programmer, Cables | Simplified Sensor System Calibration/Testing, Prog EEPROM, Simulates Position O/P, Auto Calibration | - | |||||
Each | 1+ 197,670 € | - | Portable Programming Dongle, USB Cable, Antistatic Tweezers, USB Flash Drive for S/w Installation | Supports MEMS Oscillator Package Size, CMOS/LVPECL/LVDS/HCSL O/P Types, Measures Current & Stability | TimeFlash 2 Series | ||||||
Each | 1+ 371,680 € | - | Portable Programming Dongle, USB Cable, Antistatic Tweezers, USB Flash Drive for S/w Installation | Supports MEMS Oscillator Package Size, CMOS/LVPECL/LVDS/HCSL O/P Types, Measures Current & Stability | TimeFlash 2 Series | ||||||
1798629 | Each | 1+ 873,760 € | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
Each | 1+ 203,350 € | - | 8 Software Configurable Channels | High Accuracy, High Precision, 180 dB Dynamic Range, Fast and Flexible Data Acquisition | - | ||||||
Each | 1+ 44,270 € | TEA6017AT Digital Configurable LLC and Multimode PFC Controller | TEA20xx_SOCKET_DB1586 Programming Board, 20 ICs TEA6017ATdev | PFC + LLC Controller, Integrated Drivers and Level Shifter, Excellent PF and THD Performance | - | ||||||
Each | 1+ 571,590 € | PSoC | CYBLE-012011-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on all GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | - | ||||||
Each | 1+ 184,760 € | - | CYBLE-013025-PROG EZ-BT Module Programming Kit, USB Cable | Serial Communication Interface, Serial Peripheral Interface Support for Two Modes | - | ||||||
Each | 1+ 236,280 € | - | CYBT-343026-PROG EZ-BTTM Module Programming Kit, USB Cable | HCI Interface Through UART, PCM/I2S Audio Interface, Two-Wire Global Coexistence Interface | - | ||||||