Tooteteave
Toote ülevaade
High-speed USB 2.0 (480Mbps) multiplexer or switch evaluation board. Evaluation board is used to evaluate the ISL54226 Double Pole/Single Throw (DPST) switch. It includes USB connectors, banana jacks and toggle switches that allow the user to easily interface with the IC to evaluate its functions, features and performance. For example, the user can control the logic pins with toggle switches. These switches allow the user to switch between the two high-speed USB devices while connected to a single USB host (computer). The ISL54226 is a single supply, dual Single Pole/Single Throw (SPST) switch that is configured as a DPST. In a typical application, the ISL54226 dual SPST part is typically used for switching or isolating a USB source in portable powered products. Suitable for MP3 and other personal media players, cellular/mobile phones, PDAs, Digital cameras and camcorders, USB switching applications.
- Standard USB connectors
- Banana jacks for power, ground, VBUS and logic connections
- Toggle switches for easy control of logic pins
- Convenient test points and connections for test equipment
Tehnilised andmed
Interface
Renesas
-
No SVHC (23-Jan-2024)
USB 2.0 Switch
ISL54226
Evaluation Board ISL54226
Tehnilised dokumendid (3)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat