20W Thermoelectric Modules & Assemblies:
Leiti 2 toodetLeidke poest Farnell Eesti suur valik 20W Thermoelectric Modules & Assemblies. Meil on lai valik Thermoelectric Modules & Assemblies, näiteks 17W, 39W, 6W & 7.5W Thermoelectric Modules & Assemblies maailma tipptootjatelt, sealhulgas: European Thermodynamics
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 38,280 € 5+ 32,240 € 10+ 27,840 € 20+ 27,280 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 42,080 € 5+ 35,440 € 10+ 30,600 € 20+ 29,990 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||