KM-ta

Thermoelectric Modules & Assemblies:

Leiti 201 toodet
Leidke poest Farnell Eesti suur valik tooteid Thermoelectric Modules & Assemblies. Meil on suur valik Thermoelectric Modules & Assemblies, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal
Kuva
Ostja
Insener
Tootja
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1639723

RoHS

MULTICOMP PRO
Each
1+
38,760 €
5+
32,640 €
10+
28,180 €
20+
27,610 €
Kokku:38,76 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
-
1.25ohm
UL-Style 1569, Unstripped
1639752

RoHS

MULTICOMP PRO
Each
1+
56,210 €
3+
47,640 €
10+
41,500 €
25+
40,670 €
Kokku:56,21 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
19.6W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
-
6.9ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
37,720 €
3+
31,980 €
10+
27,860 €
25+
27,300 €
Kokku:37,72 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
-
1.03ohm
UL-Style 1569, Unstripped
2466916

RoHS

Each
1+
35,610 €
5+
30,520 €
10+
28,110 €
20+
24,280 €
50+
23,790 €
Kokku:35,61 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
17W
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3267546

RoHS

Each
1+
22,840 €
3+
19,580 €
10+
18,030 €
25+
15,570 €
100+
15,260 €
Kokku:22,84 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
68.5W
68.5W
8A
15.4VDC
40mm
40mm
3.5mm
65°C
-
-
350mm, 20 AWG, PTFE Insulated
3267517

RoHS

Each
1+
24,770 €
3+
21,230 €
10+
19,550 €
25+
16,890 €
100+
16,550 €
Kokku:24,77 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
8.6W
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
-
-
100mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+
21,210 €
3+
18,180 €
10+
16,750 €
25+
14,460 €
100+
14,170 €
Kokku:21,21 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
42.8W
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
-
-
350mm, 20 AWG, PTFE Insulated
3267538

RoHS

Each
1+
206,930 €
Kokku:206,93 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
-
47.9W
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
-
-
-
1639746

RoHS

Each
1+
37,720 €
3+
31,980 €
10+
27,860 €
25+
27,300 €
Kokku:37,72 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
8.8W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
-
0.95ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+
44,540 €
3+
37,750 €
10+
32,890 €
25+
32,230 €
Kokku:44,54 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
32.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
-
1.31ohm
UL-Style 1569, Unstripped
1639763

RoHS

MULTICOMP PRO
Each
1+
68,910 €
3+
57,480 €
10+
54,090 €
25+
51,650 €
Kokku:68,91 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
37.6W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
-
3.5ohm
UL-Style 1569, Unstripped
1639733

RoHS

Each
1+
56,750 €
3+
47,340 €
10+
44,550 €
25+
42,540 €
Kokku:56,75 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
-
5ohm
100mm, UL-Style 1569, Unstripped
1639757

RoHS

MULTICOMP PRO
Each
1+
47,380 €
3+
40,160 €
10+
34,990 €
25+
34,290 €
Kokku:47,38 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
-
0.41ohm
UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+
39,690 €
3+
33,650 €
10+
29,310 €
25+
28,720 €
Kokku:39,69 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
17W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
-
2.26ohm
100mm, UL-Style 1569, Unstripped
2466909

RoHS

Each
1+
59,710 €
5+
50,290 €
10+
43,430 €
20+
42,560 €
Kokku:59,71 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
88.4W
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2484931

RoHS

Each
1+
68,490 €
5+
57,680 €
10+
49,810 €
20+
48,810 €
Kokku:68,49 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
54W
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
3267542

RoHS

Each
1+
22,840 €
3+
19,580 €
10+
18,030 €
25+
15,570 €
100+
15,260 €
Kokku:22,84 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
34.2W
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
-
-
350mm, 20 AWG, PTFE Insulated
1639764

RoHS

MULTICOMP PRO
Each
1+
60,530 €
3+
50,490 €
10+
47,520 €
25+
45,370 €
Kokku:60,53 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
83W
83W
6.7A
20VDC
40mm
40mm
3.3mm
71°C
-
2.44ohm
UL-Style 1569, Unstripped
2466913

RoHS

Each
1+
63,390 €
5+
53,380 €
10+
46,100 €
20+
45,180 €
Kokku:63,39 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
146W
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3267537

RoHS

Each
1+
240,940 €
Kokku:240,94 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
-
24.9W
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
-
-
-
3267533

RoHS

Each
1+
89,200 €
3+
70,960 €
10+
69,540 €
Kokku:89,20 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
-
21W
21W
5A
12VDC
135mm
105mm
85mm
-
-
-
-
3267528

RoHS

Each
1+
36,810 €
3+
31,210 €
10+
27,180 €
25+
26,640 €
Kokku:36,81 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
-
1 Stage
60W
60W
6.5A
15.7VDC
40mm
40mm
3.8mm
72°C
-
2ohm
UL-Style 1213, Unstripped
3912319

RoHS

Each
1+
25,730 €
3+
22,050 €
10+
20,310 €
25+
17,540 €
100+
17,190 €
Kokku:25,73 €
Min: 1 / Mitu: 1
-
-
1 Stage
-
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
3912321

RoHS

Each
1+
50,900 €
Kokku:50,90 €
Min: 1 / Mitu: 1
-
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
3018641

RoHS

Each
1+
45,920 €
5+
43,840 €
10+
42,990 €
25+
41,910 €
50+
41,140 €
Veel hinnateavet ...
Kokku:45,92 €
Min: 1 / Mitu: 1
-
-
1 Stage
-
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
26–50 201-st üksusest
9 leheküljest (lehekülgedest)

juhtivat tootjat

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account