Thermoelectric Modules & Assemblies:
Leiti 201 toodetLeidke poest Farnell Eesti suur valik tooteid Thermoelectric Modules & Assemblies. Meil on suur valik Thermoelectric Modules & Assemblies, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal
Kuva
Ostja
Insener
Tootja
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,050 € 5+ 30,350 € 10+ 26,220 € 20+ 25,690 € | Kokku:36,05 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 33,370 € 3+ 28,280 € 10+ 24,640 € 25+ 24,150 € | Kokku:33,37 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 59,080 € 3+ 49,280 € 10+ 46,380 € 25+ 44,280 € | Kokku:59,08 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | - | 51.6W | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 38,760 € 5+ 32,640 € 10+ 28,180 € 20+ 27,610 € | Kokku:38,76 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 43,590 € 3+ 36,950 € 10+ 32,190 € 25+ 31,550 € | Kokku:43,59 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 34,960 € 3+ 29,630 € 10+ 25,810 € 25+ 25,300 € | Kokku:34,96 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 175,830 € | Kokku:175,83 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | - | 340W | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 55,870 € 5+ 47,050 € 10+ 40,630 € 20+ 39,820 € | Kokku:55,87 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 45,030 € 3+ 38,170 € 10+ 33,250 € 25+ 32,590 € | Kokku:45,03 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 59,460 € 3+ 49,600 € 10+ 46,680 € 25+ 44,570 € | Kokku:59,46 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 35,770 € 5+ 30,120 € 10+ 26,010 € 20+ 25,490 € | Kokku:35,77 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 37,680 € 5+ 31,730 € 10+ 27,400 € 20+ 26,850 € | Kokku:37,68 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | - | 55.6W | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 39,540 € 3+ 33,520 € 10+ 29,200 € 25+ 28,610 € | Kokku:39,54 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 59,250 € 5+ 49,890 € 10+ 43,090 € 20+ 42,230 € | Kokku:59,25 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 41,970 € 3+ 35,570 € 10+ 30,990 € 25+ 30,370 € | Kokku:41,97 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | - | 110W | - | - | - | - | - | - | - | - | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 106,740 € 5+ 84,900 € 10+ 83,200 € | Kokku:106,74 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 30,600 € 5+ 26,230 € 10+ 24,160 € 20+ 20,870 € 50+ 20,450 € | Kokku:30,60 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 62,250 € 5+ 52,420 € 10+ 45,270 € 20+ 44,360 € | Kokku:62,25 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 61,850 € 3+ 52,430 € 10+ 45,670 € 25+ 44,760 € | Kokku:61,85 € Min: 1 / Mitu: 1 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 21,210 € 3+ 18,180 € 10+ 16,750 € 25+ 14,460 € 100+ 14,170 € | Kokku:21,21 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 92,580 € 3+ 73,640 € 10+ 72,170 € | Kokku:92,58 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | - | 21W | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
Each | 1+ 77,000 € 3+ 61,250 € 10+ 60,030 € | Kokku:77,00 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 44,090 € 3+ 37,370 € 10+ 32,550 € 25+ 31,900 € | Kokku:44,09 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 69,230 € 3+ 57,750 € 10+ 54,350 € 25+ 51,890 € | Kokku:69,23 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 56,210 € 3+ 47,640 € 10+ 41,500 € 25+ 40,670 € | Kokku:56,21 € Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||