Filled Silicone Polymer Thermally Conductive Materials:
Leiti 6 toodetLeidke poest Farnell Eesti suur valik Filled Silicone Polymer Thermally Conductive Materials. Meil on lai valik Thermally Conductive Materials, näiteks Graphite Sheet, Silicone, Non-Silicone & Ceramic Filled Silicone Sheet Thermally Conductive Materials maailma tipptootjatelt, sealhulgas: Bergquist
Kuva
Ostja
Insener
Tootja
Thermal Conductivity
Insulator Body Material
Conductive Material
Thickness
Breakdown Voltage Vbr
Thermal Impedance
External Length
External Width
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 254,900 € | Min: 1 / Mitu: 1 | 1W/m.K | - | Filled Silicone Polymer | 1.524mm | - | - | 406.4mm | 203.2mm | |||||
Each | 1+ 324,520 € | Min: 1 / Mitu: 1 | 1W/m.K | - | Filled Silicone Polymer | 2.032mm | - | - | 406.4mm | 203.2mm | |||||
Each | 1+ 196,570 € | Min: 1 / Mitu: 1 | 1W/m.K | - | Filled Silicone Polymer | 1.016mm | - | - | 406.4mm | 203.2mm | |||||
Each | 1+ 82,190 € 5+ 65,380 € 10+ 64,070 € | Min: 1 / Mitu: 1 | 2.7W/m.K | Gap Pad 2500 S80 | Filled Silicone Polymer | 3.18mm | 6kV | 0.74°C/W | 101.6mm | 101.6mm | |||||
Each | 1+ 47,480 € 5+ 39,980 € 10+ 34,540 € 20+ 33,850 € | Min: 1 / Mitu: 1 | 2.7W/m.K | Gap Pad 2500 S80 | Filled Silicone Polymer | 1.016mm | 6kV | 0.74°C/W | 101.6mm | 101.6mm | |||||
BERGQUIST | Each | 1+ 22,010 € 3+ 19,040 € 5+ 16,940 € 10+ 15,980 € | Min: 1 / Mitu: 1 | 1.3W/m.K | - | Filled Silicone Polymer | 2.032mm | - | - | 101.6mm | 101.6mm |