KM-ta

Peltier Elements - Thermoelectric Modules:

Leiti 2 toodet
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2519558

RoHS

Each
1+
58,650 €
5+
49,390 €
10+
42,650 €
20+
41,800 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
4.2W
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHC
-
150mm, UL-Style 1569, Unstripped
2484935

RoHS

Each
1+
93,250 €
5+
74,170 €
10+
72,690 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
5.2W
5.2W
1.8A
4.4VDC
8.8mm
11mm
2.16mm
64°C
APHC
2.1ohm
100mm, UL-Style 1569, Unstripped
1–2 2-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account