KM-ta

Peltier Elements - Thermoelectric Modules:

Leiti 14 toodet
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3255332

RoHS

Each
1+
41,540 €
3+
38,640 €
10+
36,120 €
25+
34,610 €
Min: 1 / Mitu: 1
-
1 Stage
20.9W
-
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+
29,610 €
3+
27,540 €
10+
25,750 €
25+
24,670 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
4.5W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+
58,440 €
3+
54,360 €
10+
50,820 €
25+
48,700 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
34,930 €
3+
29,870 €
10+
27,120 €
25+
24,540 €
100+
23,420 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639746

RoHS

MULTICOMP PRO
Each
1+
34,350 €
3+
29,370 €
10+
26,660 €
25+
24,120 €
100+
23,030 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
8.8W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+
29,910 €
3+
27,820 €
10+
26,010 €
25+
24,930 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
32.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
1639755

RoHS

Each
1+
70,230 €
3+
65,930 €
10+
58,740 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
2519558

RoHS

Each
1+
58,650 €
5+
49,390 €
10+
42,650 €
20+
41,800 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
4.2W
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHC
-
150mm, UL-Style 1569, Unstripped
1639748

RoHS

MULTICOMP PRO
Each
1+
35,230 €
3+
30,120 €
10+
27,350 €
25+
24,740 €
100+
23,620 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
19.1W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+
36,770 €
3+
31,440 €
10+
28,550 €
25+
25,830 €
100+
24,650 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
17W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
3267516

RoHS

Each
1+
23,640 €
3+
18,250 €
10+
15,070 €
25+
13,690 €
100+
12,380 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
6.8W
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
2519559

RoHS

Each
1+
76,580 €
5+
60,920 €
10+
59,700 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
7.4W
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHC
-
100mm, UL-Style 1569, Unstripped
3262148

RoHS

Each
1+
35,330 €
3+
32,870 €
10+
30,730 €
25+
29,450 €
Min: 1 / Mitu: 1
-
1 Stage
35.2W
-
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1639765

RoHS

Each
1+
32,500 €
10+
31,220 €
25+
30,150 €
50+
29,150 €
100+
26,240 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
61.6W
61.6W
5A
20VDC
40mm
40mm
3.7mm
74°C
MCPF
3.3ohm
UL-Style 1569, Unstripped
1–14 14-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account