MPETH Peltier Elements - Thermoelectric Modules:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,510 € 3+ 28,660 € 10+ 26,020 € 25+ 23,540 € 100+ 22,470 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 60W | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 27,170 € 3+ 23,230 € 10+ 21,090 € 25+ 19,080 € 100+ 18,210 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 34W | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 34,510 € 3+ 29,500 € 10+ 26,790 € 25+ 24,240 € 100+ 23,130 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 23,640 € 3+ 18,250 € 10+ 15,070 € 25+ 13,690 € 100+ 12,380 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 6.8W | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 38,870 € 3+ 33,230 € 10+ 30,170 € 25+ 27,300 € 100+ 26,060 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 29W | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 35,330 € 3+ 32,870 € 10+ 30,730 € 25+ 29,450 € | Min: 1 / Mitu: 1 | - | 1 Stage | 35.2W | - | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
Each | 1+ 38,270 € 3+ 32,730 € 10+ 29,710 € 25+ 26,880 € 100+ 25,660 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 25,980 € 3+ 22,210 € 10+ 20,170 € 25+ 18,250 € 100+ 17,420 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 38,270 € 3+ 32,730 € 10+ 29,710 € 25+ 26,880 € 100+ 25,660 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 77W | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 31,530 € 3+ 26,960 € 10+ 24,480 € 25+ 22,150 € 100+ 21,140 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |