APHC Peltier Elements - Thermoelectric Modules:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 70,920 € 5+ 59,720 € 10+ 51,580 € 20+ 50,550 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 54W | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 58,650 € 5+ 49,390 € 10+ 42,650 € 20+ 41,800 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 4.2W | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 43,140 € 5+ 36,330 € 10+ 31,380 € 20+ 30,750 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 36,310 € 5+ 31,120 € 10+ 28,670 € 20+ 24,760 € 50+ 24,260 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 9W | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 76,580 € 5+ 60,920 € 10+ 59,700 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 7.4W | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 93,250 € 5+ 74,170 € 10+ 72,690 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 5.2W | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 42,080 € 5+ 35,440 € 10+ 30,600 € 20+ 29,990 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 63,170 € 5+ 53,200 € 10+ 45,940 € 20+ 45,020 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 71W | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 50,620 € 5+ 42,630 € 10+ 36,820 € 20+ 36,080 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 46,390 € 5+ 39,060 € 10+ 33,740 € 20+ 33,070 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 50,620 € 5+ 42,630 € 10+ 36,820 € 20+ 36,080 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 36,310 € 5+ 31,120 € 10+ 28,670 € 20+ 24,760 € 50+ 24,260 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 46,390 € 5+ 39,060 € 10+ 33,740 € 20+ 33,070 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped |