KM-ta

Peltier Elements - Thermoelectric Modules:

Leiti 2 toodet
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1639726

RoHS

Each
1+
32,280 €
3+
27,610 €
10+
25,060 €
25+
22,680 €
100+
21,650 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639763

RoHS

MULTICOMP PRO
Each
1+
58,170 €
3+
54,110 €
10+
50,580 €
25+
48,470 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
37.6W
37.6W
3.9A
15.7VDC
40mm
40mm
4.8mm
73°C
MCPF
3.5ohm
UL-Style 1569, Unstripped
1–2 2-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account