KM-ta

Peltier Elements - Thermoelectric Modules:

Leiti 2 toodet
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1639720

RoHS

MULTICOMP PRO
Each
1+
24,730 €
3+
19,090 €
10+
15,770 €
25+
14,320 €
100+
12,950 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
3267516

RoHS

Each
1+
23,640 €
3+
18,250 €
10+
15,070 €
25+
13,690 €
100+
12,380 €
Min: 1 / Mitu: 1
Thermoelectric Cooler
1 Stage
6.8W
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
1–2 2-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account