1.9A Peltier Elements - Thermoelectric Modules:
Leiti 2 toodetLeidke poest Farnell Eesti suur valik 1.9A Peltier Elements - Thermoelectric Modules. Meil on lai valik Peltier Elements - Thermoelectric Modules, näiteks 8.5A, 6A, 4A & 3.7A Peltier Elements - Thermoelectric Modules maailma tipptootjatelt, sealhulgas: European Thermodynamics & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 36,870 € 5+ 31,600 € 10+ 29,110 € 20+ 25,140 € 50+ 24,640 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 37,550 € 3+ 32,110 € 10+ 29,150 € 25+ 26,380 € 100+ 25,170 € | Min: 1 / Mitu: 1 | - | - | 3.1W | - | 1.9A | 2.7V | 8.2mm | 6mm | 1.75mm | 72.9°C | - | 1.29ohm | 30 AWG Solid Bare |