MCPF Peltier Elements - Thermoelectric Modules:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 55,060 € 3+ 51,690 € 10+ 46,050 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 50,080 € 3+ 46,580 € 10+ 43,540 € 25+ 41,730 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 29,610 € 3+ 27,540 € 10+ 25,750 € 25+ 24,670 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 32,630 € 3+ 30,350 € 10+ 28,370 € 25+ 27,190 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 58,170 € 3+ 54,110 € 10+ 50,580 € 25+ 48,470 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 37.6W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 35,000 € 3+ 32,560 € 10+ 30,440 € 25+ 29,170 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 51,100 € 3+ 47,530 € 10+ 44,430 € 25+ 42,580 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 33,630 € 10+ 32,310 € 25+ 31,200 € 50+ 30,170 € 100+ 27,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 61.6W | 61.6W | 5A | 20VDC | 40mm | 40mm | 3.7mm | 74°C | MCPF | 3.3ohm | UL-Style 1569, Unstripped |