Peltier Elements - Thermoelectric Modules:
Leiti 183 toodetLeidke poest Farnell Eesti suur valik tooteid Peltier Elements - Thermoelectric Modules. Meil on suur valik Peltier Elements - Thermoelectric Modules, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CUI / PARTNER STOCK | Each | 4+ 27,790 € 12+ 26,270 € | Min: 4 / Mitu: 4 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 231,190 € 5+ 191,710 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 6+ 18,890 € 18+ 17,760 € | Min: 6 / Mitu: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 20+ 6,940 € 60+ 6,520 € | Min: 20 / Mitu: 20 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 226,770 € 5+ 186,310 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 2+ 48,580 € 6+ 45,930 € | Min: 2 / Mitu: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 191,380 € 5+ 157,230 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 192,150 € 5+ 157,870 € | Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 3+ 35,480 € 9+ 33,550 € | Min: 3 / Mitu: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 32,280 € 3+ 27,610 € 10+ 25,060 € 25+ 22,680 € 100+ 21,650 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 69,650 € 5+ 58,650 € 10+ 50,660 € 20+ 49,650 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 2 Stage | 800mW | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 162,080 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 3 Stage | 3W | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 352,130 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 59.3W | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 66,870 € 5+ 56,310 € 10+ 48,630 € 20+ 47,660 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 195W | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 71,640 € 5+ 60,330 € 10+ 52,100 € 20+ 51,060 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 31,660 € 5+ 27,140 € 10+ 24,990 € 20+ 21,580 € 50+ 21,150 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
3267536 RoHS | Each | 1+ 160,520 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 23.9W | 23.9W | 1.5A | 30VDC | 122mm | 230mm | 84mm | - | DT-AR | - | - | ||||
Each | 1+ 200,090 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 37W | 37W | 2.4A | 30VDC | 400mm | 189.5mm | 153mm | - | AR-AR | - | - | |||||
Each | 1+ 106,470 € 3+ 99,950 € 10+ 89,050 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | - | 40W | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | - | |||||
Each | 1+ 109,190 € 3+ 102,510 € 10+ 91,320 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 70,230 € 3+ 65,930 € 10+ 58,740 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 24,730 € 3+ 19,090 € 10+ 15,770 € 25+ 14,320 € 100+ 12,950 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 29,060 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 53,900 € 3+ 50,600 € 10+ 45,080 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped |