Peltier Elements - Thermoelectric Modules:
Leiti 183 toodetLeidke poest Farnell Eesti suur valik tooteid Peltier Elements - Thermoelectric Modules. Meil on suur valik Peltier Elements - Thermoelectric Modules, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WAKEFIELD THERMAL | Each | 1+ 17,810 € 5+ 16,350 € 10+ 15,770 € 25+ 15,020 € 50+ 14,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 1 Stage | 16.8W | - | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 21,590 € 5+ 19,820 € 10+ 19,110 € 25+ 18,200 € 50+ 17,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 1 Stage | 25.7W | - | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 30,200 € 5+ 27,730 € 10+ 26,720 € 25+ 25,460 € 50+ 24,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 1 Stage | 33.4W | - | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 24,820 € 5+ 22,790 € 10+ 21,970 € 25+ 20,920 € 50+ 20,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 1 Stage | 33.4W | - | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ 25,900 € 5+ 23,780 € 10+ 22,920 € 25+ 21,840 € 50+ 21,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 1 Stage | 38.5W | - | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ 30,580 € 3+ 26,140 € 10+ 23,740 € 25+ 21,480 € 100+ 20,500 € | Min: 1 / Mitu: 1 | - | - | 45.2W | - | 8.2A | 8.8V | 20mm | 20mm | 2.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 21,410 € 3+ 18,310 € 10+ 16,620 € 25+ 15,030 € 100+ 14,350 € | Min: 1 / Mitu: 1 | - | - | 20.7W | - | 8.3A | 4V | 20mm | 20mm | 3.5mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 26,540 € 3+ 20,480 € 10+ 16,920 € 25+ 15,360 € 100+ 13,900 € | Min: 1 / Mitu: 1 | - | - | 17.2W | - | 3.4A | 8.8V | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 27,650 € 3+ 21,350 € 10+ 17,640 € 25+ 16,000 € 100+ 14,480 € | Min: 1 / Mitu: 1 | - | - | 9W | - | 3.7A | 3.9V | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 37,550 € 3+ 32,110 € 10+ 29,150 € 25+ 26,380 € 100+ 25,170 € | Min: 1 / Mitu: 1 | - | - | 3.1W | - | 1.9A | 2.7V | 8.2mm | 6mm | 1.75mm | 72.9°C | - | 1.29ohm | 30 AWG Solid Bare | |||||
Each | 1+ 46,510 € 3+ 43,270 € 10+ 40,440 € 25+ 38,760 € | Min: 1 / Mitu: 1 | - | - | 163W | - | 10.5A | 24.1V | 40mm | 40mm | 3.3mm | 75°C | - | 1.83ohm | 20 AWG Red & Black | |||||
Each | 1+ 5,200 € | Min: 1 / Mitu: 1 | - | 1 Stage | - | - | 3A | 15.5V | 40mm | 40mm | 4.5mm | - | - | 3.6ohm | 100mm to 200mm Red & Black | |||||
Each | 1+ 31,120 € 3+ 26,610 € 10+ 24,150 € 25+ 21,860 € 100+ 20,860 € | Min: 1 / Mitu: 1 | - | - | 64.8W | - | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 32,010 € 3+ 29,770 € 10+ 27,840 € 25+ 26,670 € | Min: 1 / Mitu: 1 | - | - | 1.5W | - | 600mA | 4V | 6.4mm | 8mm | 2.3mm | 71K | - | 4.98ohm | Insulated | |||||
Each | 1+ 47,430 € 3+ 44,130 € 10+ 41,240 € 25+ 39,530 € | Min: 1 / Mitu: 1 | - | - | 91.9W | - | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | |||||
Each | 1+ 36,520 € 3+ 31,220 € 10+ 28,350 € 25+ 25,640 € 100+ 24,480 € | Min: 1 / Mitu: 1 | - | - | 7.1W | - | 1.5A | 7.9V | 13.2mm | 13.2mm | 2.4mm | 72.9°C | - | 4.89ohm | 30 AWG Solid Bare | |||||
Each | 1+ 45,840 € 3+ 42,640 € 10+ 39,860 € 25+ 38,200 € | Min: 1 / Mitu: 1 | - | - | 53W | - | 3.5A | 24.1V | 40mm | 40mm | 4.7mm | 75°C | - | 5.17ohm | 20 AWG Red & Black | |||||
Each | 1+ 37,850 € 3+ 35,210 € 10+ 32,920 € 25+ 31,550 € | Min: 1 / Mitu: 1 | - | - | 1.6W | - | 1.2A | 2.3V | 7.2mm | 6.2mm | 3mm | 72.9°C | - | 1.82ohm | 30 AWG Solid Bare | |||||
Each | 1+ 32,990 € 3+ 28,200 € 10+ 25,610 € 25+ 23,160 € 100+ 22,110 € | Min: 1 / Mitu: 1 | - | - | 49.6W | - | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 34,230 € 3+ 29,270 € 10+ 26,570 € 25+ 24,040 € 100+ 22,950 € | Min: 1 / Mitu: 1 | - | - | 19.5W | - | 2A | 15.7V | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | |||||
Each | 1+ 48,500 € 3+ 45,110 € 10+ 42,180 € 25+ 40,420 € | Min: 1 / Mitu: 1 | - | - | 61.2W | - | 4A | 24.1V | 40mm | 40mm | 4.6mm | 75°C | - | 4.94ohm | 20 AWG Red & Black | |||||
Each | 1+ 30,500 € 3+ 26,080 € 10+ 23,670 € 25+ 21,420 € 100+ 20,450 € | Min: 1 / Mitu: 1 | - | - | 32.5W | - | 3A | 15.7V | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | |||||
Each | 1+ 21,790 € 3+ 18,630 € 10+ 16,910 € 25+ 15,300 € 100+ 14,610 € | Min: 1 / Mitu: 1 | - | - | 15.4W | - | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 23,440 € 3+ 20,040 € 10+ 18,200 € 25+ 16,460 € 100+ 15,720 € | Min: 1 / Mitu: 1 | - | - | 5.4W | - | 2.5A | 3.6V | 10mm | 10mm | 2.5mm | 72.9°C | - | 1.34ohm | 30 AWG Solid Bare | |||||
Each | 1+ 24,370 € 3+ 18,810 € 10+ 15,530 € 25+ 14,110 € 100+ 12,760 € | Min: 1 / Mitu: 1 | - | - | 13.7W | - | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black |