AxiForce Series DC Axial Fans:
Leiti 19 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,840 € 5+ 59,240 € 10+ 58,640 € 25+ 56,250 € 50+ 50,860 € | Min: 1 / Mitu: 1 | 24V | Square | 80mm | 38mm | Ball Bearing | 103CFM | 71dBA | 25W | 13200rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 2.92m³/min | AxiForce Series | |||||
Each | 1+ 72,170 € 5+ 64,950 € 10+ 63,660 € 25+ 61,070 € 50+ 55,220 € | Min: 1 / Mitu: 1 | 24V | Square | 80mm | 38mm | Ball Bearing | 126.5CFM | 76dBA | 44W | 16500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 3.58m³/min | AxiForce Series | |||||
Each | 1+ 72,340 € 5+ 71,620 € 10+ 70,900 € 25+ 68,010 € 50+ 61,490 € | Min: 1 / Mitu: 1 | 24V | Square | 120mm | 38.15mm | Ball Bearing | 203CFM | 59dBA | 30W | 6500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 5.75m³/min | AxiForce Series | |||||
Each | 1+ 76,310 € 5+ 75,550 € 10+ 74,790 € 25+ 71,740 € 50+ 64,870 € | Min: 1 / Mitu: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 103CFM | 71dBA | 26W | 13200rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 2.92m³/min | AxiForce Series | |||||
Each | 1+ 78,480 € 5+ 77,710 € 10+ 76,930 € 25+ 73,780 € 50+ 66,720 € | Min: 1 / Mitu: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 103CFM | 71dBA | 24W | 13200rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 2.92m³/min | AxiForce Series | |||||
Each | 1+ 78,980 € 5+ 78,200 € 10+ 77,420 € 25+ 74,250 € 50+ 67,140 € | Min: 1 / Mitu: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 126.5CFM | 76dBA | 42W | 16500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 3.58m³/min | AxiForce Series | |||||
Each | 1+ 60,570 € 5+ 59,970 € 10+ 59,360 € 25+ 56,940 € 50+ 51,480 € | Min: 1 / Mitu: 1 | 48V | Square | 120mm | 38.15mm | Ball Bearing | 203CFM | 59dBA | 30W | 6500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 5.75m³/min | AxiForce Series | |||||
Each | 1+ 72,900 € 5+ 72,180 € 10+ 71,460 € 25+ 68,530 € 50+ 61,980 € | Min: 1 / Mitu: 1 | 12V | Square | 120mm | 38.15mm | Ball Bearing | 203CFM | 59dBA | 30W | 6500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 5.75m³/min | AxiForce Series | |||||
Each | 1+ 179,670 € 5+ 177,880 € 10+ 176,080 € 25+ 168,890 € 50+ 152,720 € | Min: 1 / Mitu: 1 | 48V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 382CFM | 70dBA | 98W | 8300rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 10.83m³/min | AxiForce Series | |||||
Each | 1+ 70,450 € 5+ 69,750 € 10+ 69,040 € 25+ 66,220 € 50+ 59,880 € | Min: 1 / Mitu: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 126.5CFM | 76dBA | 46W | 16500rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP68 | 3.58m³/min | AxiForce Series | |||||
4138541 | Each | 1+ 108,010 € 5+ 105,310 € 10+ 102,610 € 25+ 97,210 € 50+ 91,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 103CFM | 68dBA | 25W | 13200rpm | 4 Lead Wires, Tachometer, PWM Control | 520mA | IP68 | 2.91m³/min | AxiForce Series | ||||
4138538 | Each | 1+ 88,340 € 5+ 85,450 € 10+ 82,550 € 25+ 76,290 € 50+ 74,660 € | Min: 1 / Mitu: 1 | 48V | Square | 80mm | 38mm | Ball Bearing | 118CFM | 71dBA | 39W | 15500rpm | 4 Lead Wires, Tachometer, PWM Control | 800mA | IP68 | 3.4m³/min | AxiForce Series | ||||
4138536 | Each | 1+ 86,520 € 5+ 80,130 € 10+ 73,750 € 25+ 73,730 € 50+ 68,600 € | Min: 1 / Mitu: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 118CFM | 71dBA | 38W | 15500rpm | 4 Lead Wires, Tachometer, PWM Control | 3.2mA | IP68 | 3.4m³/min | AxiForce Series | ||||
4138540 | Each | 1+ 89,410 € 5+ 85,980 € 10+ 82,550 € 25+ 69,850 € | Min: 1 / Mitu: 1 | 24V | Square | 80mm | 38mm | Ball Bearing | 103CFM | 68dBA | 25W | 13200rpm | 4 Lead Wires, Tachometer, PWM Control | 1.04mA | IP68 | 2.91m³/min | AxiForce Series | ||||
4138535 | Each | 1+ 221,060 € 5+ 215,540 € 10+ 210,010 € 25+ 198,940 € 50+ 187,890 € | Min: 1 / Mitu: 1 | 48V | Circular | 172mm | 51mm | Ball Bearing | 384CFM | 70dBA | 98W | 8300rpm | 4 Lead Wires, Tachometer, PWM Control | 2.05mA | IP20 | 10.83m³/min | AxiForce Series | ||||
4138548 | Each | 1+ 195,150 € 5+ 190,270 € 10+ 185,390 € 25+ 175,640 € 50+ 165,880 € | Min: 1 / Mitu: 1 | 24V | Circular | 172mm | 51mm | Ball Bearing | 311CFM | 71dBA | 58W | 6800rpm | 4 Lead Wires, Tachometer, PWM Control | 2.38mA | IP20 | 8.83m³/min | AxiForce Series | ||||
4138539 | Each | 1+ 99,560 € 5+ 97,070 € 10+ 94,570 € 25+ 89,600 € 50+ 84,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 12V | Square | 80mm | 38mm | Ball Bearing | 103CFM | 68dBA | 26W | 13200rpm | 4 Lead Wires, Tachometer, PWM Control | 2.17mA | IP68 | 2.91m³/min | AxiForce Series | ||||
4262398 | EBM-PAPST | Each | 1+ 347,200 € 5+ 338,140 € 10+ 331,550 € 25+ 325,600 € | Min: 1 / Mitu: 1 | 48V | Square | 119mm | 86mm | Ball Bearing | 400CFM | 83.5dBA | 450W | 17.2rpm | 4 Lead Wires | 9.37mA | IP20 | 11.3m³/min | AxiForce Series | |||
4262401 | Each | 1+ 358,050 € | Min: 1 / Mitu: 1 | 48V | Square | 100mm | 90mm | Ball Bearing | 319CFM | 84dBA | 135W | 11000rpm | 8 Lead Wires, PWM Control, Tachometer | 2.65A | IP20 | 9.03m³/min | AxiForce Series |