250 DC Axial Fans:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,250 € 5+ 23,230 € 10+ 22,220 € 25+ 20,700 € 50+ 18,180 € | Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 1.88CFM | 1.88CFM | 3.2m³/h | 15dBA | 500mW | 9000rpm | 2 Lead Wires | IP20 | 0.054m³/min | 250 | |||||
Each | 1+ 26,910 € 5+ 24,760 € 10+ 23,680 € 25+ 22,060 € 50+ 19,370 € | Min: 1 / Mitu: 1 | 5V | 5VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 1.9CFM | 3.2m³/h | 16dBA | 400mW | 9600rpm | 2 Lead Wires | IP20 | 0.054m³/min | 250 | |||||
Each | 1+ 28,780 € 5+ 26,480 € 10+ 25,330 € 25+ 23,600 € 50+ 20,720 € | Min: 1 / Mitu: 1 | 5V | 5VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 1.2CFM | 1.2CFM | 2.1m³/h | 5dBA | 200mW | 6500rpm | 2 Lead Wires | IP20 | 0.035m³/min | 250 | |||||
Each | 1+ 31,020 € 5+ 28,530 € 10+ 27,300 € 25+ 25,440 € 50+ 22,340 € | Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 1.9CFM | 3.2m³/h | 15dBA | 400mW | 9000rpm | 3 Lead Wires, Sensor Output | - | 0.054m³/min | 250 | |||||
Each | 1+ 26,850 € 5+ 24,700 € 10+ 23,630 € 25+ 22,020 € 50+ 19,300 € | Min: 1 / Mitu: 1 | 5V | 5VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 2.6CFM | 2.6CFM | 4.5m³/h | 23dBA | 600mW | 12000rpm | 2 Lead Wires | IP20 | 0.075m³/min | 250 |