San Ace 80W 9WL DC Axial Fans:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 127,350 € 5+ 90,620 € 10+ 88,810 € | Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 73CFM | 73CFM | 2.07m³/min | 49dBA | 7.2W | 7400rpm | 4 Lead Wires | 600mA | IP68 | 2.07m³/min | San Ace 80W 9WL | |||||
Each | 1+ 130,380 € 5+ 103,090 € 10+ 101,030 € | Min: 1 / Mitu: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 73CFM | 73CFM | 2.07m³/min | 49dBA | 6.72W | 7400rpm | 4 Lead Wires | 280mA | IP68 | 2.07m³/min | San Ace 80W 9WL |