San Ace 80 GA DC Axial Fans:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,190 € 5+ 32,570 € 10+ 29,930 € 20+ 25,760 € 50+ 25,240 € | Min: 1 / Mitu: 1 | 24V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 150mA | 1.72m³/min | San Ace 80 GA | |||||
Each | 1+ 39,860 € 5+ 34,000 € 10+ 31,240 € 20+ 26,880 € 50+ 26,340 € | Min: 1 / Mitu: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 67.4CFM | - | 45dBA | 5.04W | 6800rpm | 4 Lead Wires | 210mA | 1.91m³/min | San Ace 80 GA | |||||
Each | 1+ 56,540 € 5+ 47,370 € 10+ 40,760 € 20+ 39,940 € | Min: 1 / Mitu: 1 | 12V | 12VDC | DC | Square | 80mm | 38mm | Ball Bearing | 91.8CFM | 91.8CFM | 2.6m³/min | 59dBA | - | 9550rpm | 4 Lead Wires | 940mA | 2.6m³/min | San Ace 80 GA | |||||
Each | 1+ 35,800 € 5+ 30,540 € 10+ 28,060 € 20+ 24,150 € 50+ 23,670 € | Min: 1 / Mitu: 1 | 12V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 60.78CFM | - | 45dBA | 3.6W | 5850rpm | 4 Lead Wires | 300mA | 1.72m³/min | San Ace 80 GA | |||||
Each | 1+ 67,160 € 5+ 56,270 € 10+ 48,420 € 20+ 47,450 € | Min: 1 / Mitu: 1 | 24V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 91.8CFM | - | 59dBA | 11.28W | 9550rpm | 4 Lead Wires | 470mA | 2.6m³/min | San Ace 80 GA | |||||
Each | 1+ 54,880 € 5+ 45,980 € 10+ 39,560 € 20+ 38,770 € | Min: 1 / Mitu: 1 | 24V | - | - | Square | 80mm | 32mm | Ball Bearing | - | 85.6CFM | - | 57dBA | 10.1W | 9700rpm | 4 Lead Wires | 420mA | 0.71m³/min | San Ace 80 GA | |||||
Each | 1+ 39,470 € 5+ 33,070 € 10+ 28,460 € 20+ 27,890 € | Min: 1 / Mitu: 1 | 24V | - | - | Square | 80mm | 25mm | Ball Bearing | - | 51.5CFM | - | 37dBA | 2.4W | 5200rpm | 4 Lead Wires | 100mA | 1.46m³/min | San Ace 80 GA |