10 Leitud tulemused otsingule "mktcpnslob2023"
Leidke poest Farnell Eesti suur valik tooteid AC Axial Fans. Meil on suur valik AC Axial Fans, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Orion Fans, Panasonic, Multicomp, Sanyo Denki & Sunon
Kuva
Ostja
Insener
Tootja
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 113,430 € 5+ 85,210 € 10+ 83,510 € | Min: 1 / Mitu: 1 | 115V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | - | 57dBA | 27W | 1600rpm | Terminals | 230mA | - | 14.15m³/min | A1259 | |||||
Each | 1+ 16,300 € 3+ 15,490 € 10+ 15,180 € | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 3.25m³/min | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | Multicomp Pro Axial Fans | |||||
Each | 1+ 292,370 € | Min: 1 / Mitu: 1 | 240V | Square | 160mm | 51mm | - | 290CFM | - | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | IP56 | 8.2m³/min | - | |||||
Each | 1+ 167,320 € | Min: 1 / Mitu: 1 | 230V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 176.6CFM | - | 52dBA | 35W | 3200rpm | Terminals | 190mA | - | 5m³/min | ASEN5 | |||||
Each | 1+ 123,290 € 5+ 97,490 € 10+ 95,540 € | Min: 1 / Mitu: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | - | 55dBA | 18W | 3000rpm | Terminals | - | - | - | OA172EC Series | |||||
Each | 1+ 135,750 € | Min: 1 / Mitu: 1 | 230V | Square | 176mm | 89mm | Ball Bearing | 380CFM | - | 63dBA | 80W | 3250rpm | 2 Lead Wires | - | IP55 | - | OA180AN Series | |||||
Each | 1+ 52,470 € | Min: 1 / Mitu: 1 | 115V | Square | 92mm | 26mm | Ball Bearing | 35CFM | - | 30dBA | 13W | 3000rpm | 2 Lead Wires | - | - | - | OA92 Series | |||||
Each | 1+ 209,200 € | Min: 1 / Mitu: 1 | 230V | Circular | 225mm | 80mm | Ball Bearing | 600CFM | - | 61dBA | 80W | 2800rpm | Terminals | 350mA | IP55 | - | OA225AN Series | |||||
Each | 1+ 184,080 € | Min: 1 / Mitu: 1 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | - | 56dBA | 22W | 1700rpm | Terminals | 350mA | - | - | OA254EC Series | |||||
Each | 1+ 44,370 € 5+ 38,050 € | Min: 1 / Mitu: 1 | 115V | Square | 80mm | 25mm | Ball Bearing | - | - | 24dB | 8W | 2700rpm | 2 Lead Wires | 93mA | - | 0.57m³/min | ASEP Series | |||||