4000Z AC Axial Fans:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,980 € 5+ 43,220 € 10+ 41,350 € 25+ 38,520 € 50+ 33,820 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 67.7CFM | 30dBA | 13W | 1900rpm | 2 Lead Wires | IP20 | 1.9m³/min | 4000Z | |||||
Each | 1+ 53,240 € 5+ 48,990 € 10+ 46,840 € 25+ 43,640 € 50+ 38,330 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.64m³/min | 4000Z | |||||
Each | 1+ 55,070 € 5+ 50,660 € 10+ 48,460 € 25+ 45,170 € 50+ 39,660 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.667m³/min | 4000Z | |||||
Each | 1+ 57,170 € 5+ 52,590 € 10+ 50,310 € 25+ 46,880 € 50+ 41,160 € | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ 48,530 € 5+ 44,650 € 10+ 42,710 € 25+ 39,800 € 50+ 34,950 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP54, IP65 | 2.667m³/min | 4000Z | |||||
Each | 1+ 51,090 € 5+ 47,000 € 10+ 44,910 € 25+ 41,890 € 50+ 36,780 € | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ 45,160 € 5+ 41,540 € 10+ 39,740 € 25+ 37,200 € 50+ 35,800 € | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP54, IP65 | 2.97m³/min | 4000Z |