KM-ta

AC Axial Fans:

Leiti 11 toodet
Kuva
Ostja
Insener
Tootja
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2785496

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each
1+
86,220 €
5+
83,330 €
10+
80,430 €
25+
79,620 €
50+
78,920 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
200V
Square
120mm
25mm
Ball Bearing
77.69CFM
43dBA
12W
2400rpm
Terminals
78mA
IPX7
2.2m³/min
R87F Series
4035123

RoHS

Each
1+
133,030 €
5+
105,180 €
10+
103,080 €
Min: 1 / Mitu: 1
115V / 230V
Square
120mm
38mm
Ball Bearing
106CFM
43dBA
5.2W
3200rpm
Terminals
80mA
IP68
-
OA109EC-IP68-ATEX Series
4035127

RoHS

Each
1+
128,750 €
5+
101,800 €
10+
99,760 €
Min: 1 / Mitu: 1
115V / 230V
Square
120mm
38mm
Ball Bearing
106CFM
43dBA
5.2W
3200rpm
2 Lead Wires
80mA
IP68
-
OA109EC-IP68-ATEX Series
4035208

RoHS

Each
1+
51,420 €
5+
43,080 €
10+
37,070 €
20+
36,330 €
Min: 1 / Mitu: 1
110V / 220V
Square
92mm
38mm
Ball Bearing
60CFM
43dBA
7W
3000rpm
2 Lead Wires
-
-
-
OA938EC Series
4035126

RoHS

Each
1+
77,430 €
5+
55,100 €
10+
54,000 €
Min: 1 / Mitu: 1
115V / 230V
Square
120mm
38mm
Ball Bearing
106CFM
43dBA
5.2W
3200rpm
2 Lead Wires
80mA
-
-
OA109EC Series
4035204

RoHS

Each
1+
45,970 €
5+
38,520 €
10+
33,140 €
20+
32,480 €
Min: 1 / Mitu: 1
110V / 220V
Square
92mm
32mm
Ball Bearing
58CFM
43dBA
8W
3000rpm
2 Lead Wires
-
-
-
OA9232EC Series
4035122

RoHS

Each
1+
118,600 €
5+
93,780 €
10+
91,900 €
Min: 1 / Mitu: 1
115V / 230V
Square
120mm
38mm
Ball Bearing
106CFM
43dBA
5.2W
3200rpm
Terminals
80mA
-
-
OA109EC Series
3594195

RoHS

Each
1+
84,420 €
5+
82,030 €
10+
77,720 €
25+
72,440 €
50+
68,600 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
115V / 230V
Square
120mm
38mm
Ball Bearing
106CFM
43dBA
5.2W
3200rpm
Terminals
80mA
IP68
-
OA109EC-IP68-ATEX Series
2292896

RoHS

Each
1+
73,400 €
5+
71,930 €
10+
70,460 €
Min: 1 / Mitu: 1
100V
Square
120mm
25mm
Ball Bearing
77.69CFM
43dBA
14W
2400rpm
2 Lead Wires
180mA
IPX7
2.2m³/min
R87F
1511305

RoHS

Each
1+
70,590 €
5+
55,200 €
10+
52,800 €
20+
43,200 €
40+
41,040 €
Min: 1 / Mitu: 1
230V
Square
127mm
38mm
Sleeve Bearing
105.9CFM
43dBA
17W
2700rpm
Terminals
-
IP20
2.97m³/min
5900
2914158

RoHS

Each
1+
120,760 €
5+
111,100 €
10+
86,940 €
Min: 1 / Mitu: 1
100V to 240V
Square
119mm
38mm
Ball Bearing
103CFM
43dBA
4.5W
3300rpm
4 Lead Wires, Analog Control Input
-
IP68
2.917m³/min
ACi4400
1–11 11-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account