AC Axial Fans:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 292,370 € | Min: 1 / Mitu: 1 | 240V | Square | 160mm | 51mm | - | 290CFM | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | IP56 | 8.2m³/min | - | |||||
Each | 1+ 286,880 € | Min: 1 / Mitu: 1 | 100V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | - | 236CFM | 54dBA | 17W | 3800rpm | 5 Lead Wires | 300mA | IP56 | 6.7m³/min | San Ace 172AD 9ADW Series | |||||
Each | 1+ 321,150 € | Min: 1 / Mitu: 1 | 240V | Square | 160mm | 51mm | - | 290CFM | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | IP56 | 8.2m³/min | - | |||||
Each | 1+ 213,700 € | Min: 1 / Mitu: 1 | 230V | Circular | 254mm | 89mm | Ball Bearing | 1000CFM | 70dBA | 105W | 3250rpm | Terminals | - | IP56 | - | OA2547 Series | |||||
Each | 1+ 184,570 € | Min: 1 / Mitu: 1 | 230V | Square | 205mm | 72mm | Ball Bearing | 590CFM | 67dBA | 80W | 3200rpm | 2 Lead Wires | - | IP56 | - | OA205AN Series |