AC Axial Fans:
Leiti 11 toodetKuva
Ostja
Insener
Tootja
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,160 € 3+ 22,010 € | Min: 1 / Mitu: 1 | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 117CFM | 50dBA | 22W | 2850rpm | Terminals | 140mA | 3.32m³/min | - | |||||
Each | 1+ 165,820 € | Min: 1 / Mitu: 1 | 230V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 226.1CFM | 56dBA | 25W | 3500rpm | Terminals | 140mA | 6.4m³/min | San Ace 172 | |||||
Each | 1+ 23,920 € 5+ 23,470 € 10+ 23,020 € 25+ 21,910 € 50+ 21,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 88.2CFM | 37dBA | 10W | 2600rpm | Terminals | 140mA | 2.5m³/min | 11938MB Series | |||||
Each | 1+ 163,780 € 5+ 129,500 € 10+ 126,910 € | Min: 1 / Mitu: 1 | 230V | Circular | 254mm | 89mm | Ball Bearing | 547CFM | 55dBA | 33W | 1650rpm | Terminals | 140mA | - | OA254 Series | |||||
Each | 1+ 57,240 € 5+ 50,090 € 10+ 41,500 € | Min: 1 / Mitu: 1 | 230V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | 166CFM | 50dBA | - | 2600rpm | Terminals | 140mA | 4.7m³/min | 5915PC | |||||
Each | 1+ 79,240 € | Min: 1 / Mitu: 1 | 200V | Square | 119mm | 38mm | Ball Bearing | 102.4CFM | 41dBA | 13W | 2900rpm | 2 Lead Wires | 140mA | 2.9m³/min | 4715MS Series | |||||
Each | 1+ 76,500 € 5+ 71,660 € 10+ 66,690 € | Min: 1 / Mitu: 1 | 200V | Square | 120mm | 38mm | Ball Bearing | - | 37dBA | 15W | 2900rpm | Terminals | 140mA | 2.5m³/min | ASEN1 | |||||
Each | 1+ 28,990 € 5+ 28,410 € 10+ 27,830 € 20+ 27,250 € | Min: 1 / Mitu: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | - | 33dBA | 9W | 3200rpm | 2 Lead Wires | 140mA | 0.75m³/min | ASEN8 | |||||
Each | 1+ 24,510 € 5+ 24,310 € 10+ 23,960 € 20+ 23,480 € | Min: 1 / Mitu: 1 | 115V | Square | 80mm | 38mm | Ball Bearing | - | 33dBA | 9W | 3200rpm | Terminals | 140mA | 0.75m³/min | ASEN8 | |||||
Each | 1+ 33,130 € 5+ 32,470 € 10+ 32,040 € | Min: 1 / Mitu: 1 | 200V | Square | 120mm | 38mm | Ball Bearing | - | 37dBA | 15W | 2900rpm | 2 Lead Wires | 140mA | 2.5m³/min | ASEN1 | |||||
4138940 | NMB TECHNOLOGIES | Each | 1+ 70,240 € 5+ 67,740 € 10+ 65,240 € 25+ 63,250 € 50+ 59,930 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 230V | Circular | 150mm | 38mm | Ball Bearing | 166CFM | 50dBA | 26W | 2600rpm | 2 Lead Wires | 140mA | 4.7m³/min | 15038PB Series |