AC Axial Fans:
Leiti 456 toodetKuva
Ostja
Insener
Tootja
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 154,420 € 5+ 142,840 € 10+ 136,040 € | Min: 1 / Mitu: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ 17,010 € 3+ 16,160 € 15+ 15,840 € 50+ 15,510 € | Min: 1 / Mitu: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 54CFM | - | 40dBA | - | 1900rpm | 2 Lead Wires | 120mA | - | 1.52m³/min | - | - | - | MCSP103AT | |||||
NMB TECHNOLOGIES | Each | 1+ 13,750 € 5+ 12,520 € 10+ 11,290 € 20+ 11,060 € | Min: 1 / Mitu: 1 | 115V | Square | 92.5mm | 25mm | Ball Bearing | 16.2CFM | - | 21dB | 7W | 1450rpm | Terminals | 90mA | - | 0.46m³/min | - | - | - | 09225PB Series | ||||
Each | 1+ 61,560 € | Min: 1 / Mitu: 1 | 240V | Square | 80mm | 25mm | Ball Bearing | - | - | 24dBA | 7.6W | 3000rpm | 2 Lead Wires | 50mA | - | 34.2m³/min | - | - | - | ASEN8 | |||||
Each | 1+ 54,890 € 5+ 48,190 € | Min: 1 / Mitu: 1 | 115V | Square | 120mm | 25mm | Ball Bearing | 63.6CFM | - | 34dBA | 14W | 2700rpm | Terminals | 190mA | - | 1.8m³/min | - | - | - | ASEN1 | |||||
Each | 1+ 140,880 € 5+ 111,390 € 10+ 109,160 € | Min: 1 / Mitu: 1 | 110V / 220V | Square | 120mm | 38mm | Ball Bearing | 133.8CFM | - | 47dBA | 10W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA109EC XC Series | |||||
Each | 1+ 135,750 € | Min: 1 / Mitu: 1 | 230V | Square | 176mm | 89mm | Ball Bearing | 380CFM | - | 63dBA | 80W | 3250rpm | 2 Lead Wires | - | IP55 | - | - | - | - | OA180AN Series | |||||
Each | 1+ 74,310 € 5+ 58,750 € 10+ 57,580 € | Min: 1 / Mitu: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | - | 55dBA | 18W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA172EC Series | |||||
Each | 1+ 75,950 € 5+ 60,060 € 10+ 58,860 € | Min: 1 / Mitu: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 26W | 3200rpm | Terminals | 110mA | - | - | - | - | - | A2175 Series | |||||
Each | 1+ 128,150 € 5+ 125,590 € 10+ 123,020 € 25+ 120,460 € 50+ 117,900 € | Min: 1 / Mitu: 1 | 230V | Circular | 200mm | 79mm | Ball Bearing | 294.29CFM | - | 41dBA | 8W | 1400rpm | Power Cord | 70mA | - | 8.334m³/min | - | - | - | W1G200 | |||||
Each | 1+ 125,980 € 5+ 115,900 € 10+ 110,860 € 25+ 103,310 € 50+ 90,700 € | Min: 1 / Mitu: 1 | 115V / 230V | Circular | 172mm | 51mm | Ball Bearing | 206CFM | - | 50dBA | 12W | 2850rpm | 2 Lead Wires | - | IP54 | 5.834m³/min | - | - | - | AC6200N | |||||
Each | 1+ 40,200 € 5+ 36,980 € 10+ 35,380 € 25+ 32,970 € 50+ 31,160 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94.17CFM | - | 47dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000N | |||||
Each | 1+ 30,830 € 5+ 26,300 € 10+ 24,160 € 20+ 20,790 € 50+ 20,370 € | Min: 1 / Mitu: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 210mA | - | 3m³/min | - | - | - | SP | |||||
Each | 1+ 56,760 € 5+ 52,220 € 10+ 49,940 € 25+ 46,550 € 50+ 40,870 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 106CFM | - | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X | |||||
Each | 1+ 110,320 € 5+ 107,250 € 10+ 104,350 € 25+ 101,610 € 50+ 99,000 € | Min: 1 / Mitu: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | - | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | - | - | - | W2S130 | |||||
Each | 1+ 194,410 € 5+ 178,860 € 10+ 171,080 € 25+ 159,420 € 50+ 139,980 € | Min: 1 / Mitu: 1 | 115V | Square | 225mm | 80mm | Ball Bearing | 607CFM | - | 61dBA | 80W | 2800rpm | Terminals | - | IP44 | 17m³/min | - | - | - | W2E200 | |||||
Each | 1+ 49,680 € 5+ 45,700 € 10+ 43,720 € 25+ 40,740 € 50+ 37,860 € | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | - | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | 2.97m³/min | - | - | - | 4000N | |||||
Each | 1+ 102,870 € 5+ 94,650 € 10+ 90,520 € 25+ 84,360 € 50+ 74,060 € | Min: 1 / Mitu: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | - | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | - | - | - | W2S130 | |||||
Each | 1+ 30,300 € 5+ 25,850 € 10+ 23,750 € 20+ 20,440 € 50+ 20,030 € | Min: 1 / Mitu: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 78CFM | - | 39dBA | 10W | 2150rpm | 2 Lead Wires | 50mA | - | 2.21m³/min | - | - | - | DP | |||||
Each | 1+ 75,950 € 5+ 60,060 € 10+ 58,860 € | Min: 1 / Mitu: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | - | 58dBA | 26W | 3200rpm | 2 Lead Wires | 110mA | - | - | - | - | - | A2175 Series | |||||
Each | 1+ 31,790 € 5+ 27,110 € 10+ 24,910 € 20+ 21,430 € 50+ 21,000 € | Min: 1 / Mitu: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 20W | 3050rpm | 2 Lead Wires | 125mA | - | 3.03m³/min | - | - | - | DP | |||||
Each | 1+ 28,960 € 3+ 27,500 € | Min: 1 / Mitu: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 107CFM | - | 50dBA | 19W | 2750rpm | 2 Lead Wires | 125mA | - | 3.03m³/min | - | - | - | DP201A | |||||
Each | 1+ 14,370 € 3+ 13,650 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 25mm | Ball Bearing | 78CFM | 133m³/h | 46dBA | - | 2150rpm | 2 Lead Wires | 90mA | - | 2.217m³/min | - | - | - | Slimline | |||||
Each | 1+ 235,100 € 5+ 216,290 € 10+ 206,890 € 25+ 192,770 € 50+ 169,280 € | Min: 1 / Mitu: 1 | 230V | Square | 225mm | 80mm | Ball Bearing | - | - | 59dBA | 64W | 2800rpm | Terminals | 290mA | - | 15.417m³/min | - | - | - | W2E200 | |||||
Each | 1+ 55,070 € 5+ 50,660 € 10+ 48,460 € 25+ 45,170 € 50+ 39,660 € | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | - | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | - | - | - | 4000Z |