AC Axial Fans:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,500 € 3+ 17,580 € | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 70CFM | 2.152m³/min | 38dB | 11W | 2200rpm | - | 130mA | - | Multicomp Pro Axial Fan | |||||
Each | 1+ 21,840 € 10+ 21,000 € | Min: 1 / Mitu: 1 | - | - | - | - | - | 70CFM | - | - | - | 2000rpm | - | - | - | - | |||||
2543629 RoHS | Each | 1+ 20,320 € 3+ 19,300 € | Min: 1 / Mitu: 1 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | 70CFM | - | 36dBA | 11W | 2000rpm | Terminals | 60mA | 1.982m³/min | - | ||||
4138933 | NMB TECHNOLOGIES | Each | 1+ 23,920 € 5+ 23,470 € 10+ 23,020 € 25+ 21,900 € 50+ 21,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 70CFM | - | 33dB | 9W | 1900rpm | 2 Lead Wires | 50mA | 1.98m³/min | 11938FB Series | |||
4138963 | NMB TECHNOLOGIES | Each | 1+ 23,920 € 5+ 23,470 € 10+ 23,020 € 25+ 21,910 € 50+ 21,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 70CFM | - | 33dB | 10W | 1900rpm | 2 Lead Wires | 110mA | 1.98m³/min | 11938FB Series |