SNK Series DIN Rail Terminal Blocks:
Leiti 115 toodetSNK Series DIN Rail Terminal Blocks
The SNK series screw clamp terminal blocks offer rationalized functions and accessories while serving a large scope of applications. Qualified for worldwide markets, applications and for severe environments (including hazardous locations, railways, marine and solar applications).
- Connecting capacity from 0.2 to 240 mm² (21 AWG to 500 Kcmil)
- Reliable hardened steel clamp
- Ready for new utility-scale photovoltaic installations with ZS150/ZS240 screw clamp terminal blocks
- Flat marking surface allows the use of marker cards, labels or pre-marking by hand
- Time & stock saving with plug-in insulated jumpers, cuttable and available
- Excellent marker visibility thanks to the exclusive top marking location
- High density capacity screw clamp connection can fit up to two conductors per clamp
- Maintenance & trouble shooting operations are minimized thanks to TE anti-release system
- 50% faster assembly time due to locking pin: 10 pre-assembled blocks plugged-in on rail at a time
- Save installation time with snap on screwless ground terminal blocks,end stops, plugs and jumpers
Kuva
Ostja
Insener
Tootja
No. of Positions
Wire Size AWG Min
Wire Size AWG Max
Conductor Area CSA
Wire Connection Method
Rated Current
Rated Voltage
No. of Levels
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,380 € 10+ 6,290 € 25+ 5,340 € | Min: 1 / Mitu: 1 | 6Ways | 26AWG | 12AWG | 2.5mm² | Push In | - | - | 3 | SNK Series | |||||
Each | 1+ 10,510 € 10+ 9,250 € 25+ 8,720 € | Min: 1 / Mitu: 1 | 2Ways | - | 12AWG | 2.5mm² | Clamp | 6.3A | 500V | 1 | SNK Series | |||||
Each | 1+ 3,060 € 10+ 2,300 € | Min: 1 / Mitu: 1 | 2Ways | 26AWG | 6AWG | 10mm² | Clamp | 57A | 1kV | 1 | SNK Series | |||||
Each | 1+ 1,510 € 10+ 1,040 € 100+ 0,900 € 500+ 0,829 € 1000+ 0,785 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 24AWG | 12AWG | 4mm² | Screw | 32A | 1kV | 1 | SNK Series | |||||
Each | 1+ 7,020 € 10+ 4,870 € 100+ 3,970 € 250+ 3,640 € 500+ 3,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 24AWG | 10AWG | 6mm² | Screw | - | - | 1 | SNK Series | |||||
Each | 1+ 1,700 € 10+ 0,996 € 100+ 0,865 € 500+ 0,770 € 1000+ 0,746 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 24AWG | 10AWG | 6mm² | Screw | 41A | 1kV | 1 | SNK Series | |||||
Each | 1+ 7,070 € 10+ 4,910 € 100+ 3,990 € 250+ 3,660 € 500+ 3,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 10AWG | 0AWG | 35mm² | Screw | 125A | 1kV | 1 | SNK Series | |||||
Each | 1+ 3,400 € 10+ 2,350 € 100+ 2,030 € 250+ 1,870 € 500+ 1,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 20AWG | 4AWG | 16mm² | Screw | 76A | 1kV | 1 | SNK Series | |||||
Each | 1+ 1,670 € 10+ 1,170 € 100+ 0,899 € 500+ 0,719 € 1000+ 0,651 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 26AWG | 12AWG | 2.5mm² | Clamp | 24A | 1kV | 1 | SNK Series | |||||
Each | 1+ 3,930 € 10+ 2,720 € 100+ 2,340 € 250+ 2,160 € 500+ 2,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4Ways | 24AWG | 12AWG | 4mm² | Screw | 29A | 800V | 2 | SNK Series | |||||
Each | 1+ 2,350 € 10+ 1,630 € 100+ 1,400 € 250+ 1,290 € 500+ 1,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 20AWG | 6AWG | 10mm² | Screw | 57A | 1kV | 1 | SNK Series | |||||
Each | 1+ 10,260 € 10+ 8,460 € 100+ 7,450 € 250+ 6,490 € 500+ 6,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4Ways | 24AWG | 12AWG | 4mm² | Screw | 29A | 800V | 2 | SNK Series | |||||
Each | 1+ 1,520 € 10+ 1,050 € 100+ 0,908 € 500+ 0,836 € 1000+ 0,792 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 24AWG | 12AWG | 4mm² | Screw | 32A | 1kV | 1 | SNK Series | |||||
Each | 1+ 5,010 € 10+ 4,040 € 100+ 3,440 € 250+ 3,250 € 500+ 3,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 24AWG | 12AWG | 4mm² | Screw | - | - | 1 | SNK Series | |||||
Each | 1+ 5,160 € 10+ 3,540 € 100+ 2,880 € 250+ 2,640 € 500+ 2,390 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 26AWG | 12AWG | 2.5mm² | Clamp | - | - | 1 | SNK Series | |||||
ENTRELEC - TE CONNECTIVITY | Each | 1+ 5,720 € 10+ 4,600 € 100+ 3,750 € 250+ 3,460 € 500+ 3,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4Ways | - | 12AWG | 2.5mm² | Clamp | - | - | 1 | SNK Series | ||||
Each | 1+ 1,540 € 10+ 1,360 € 100+ 1,030 € 250+ 0,995 € 500+ 0,961 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4Ways | 26AWG | 12AWG | 2.5mm² | Clamp | 24A | 1kV | 1 | SNK Series | |||||
Each | 1+ 1,320 € 10+ 1,140 € 100+ 0,929 € 250+ 0,832 € 500+ 0,752 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3Ways | - | 12AWG | 2.5mm² | Clamp | 24A | 1kV | 1 | SNK Series | |||||
Each | 1+ 10,890 € 10+ 9,030 € 100+ 7,950 € 250+ 6,920 € 500+ 6,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1Ways | - | 6AWG | 10mm² | Screw | 10A | 630V | 1 | SNK Series | |||||
Each | 1+ 2,320 € 10+ 1,980 € 100+ 1,560 € 500+ 1,290 € 1000+ 1,150 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | - | 12AWG | 4mm² | Screw | 32A | 1kV | 1 | SNK Series | |||||
Each | 1+ 4,980 € 10+ 3,400 € 100+ 2,770 € 250+ 2,560 € 500+ 2,310 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | - | 12AWG | 2.5mm² | Clamp | 20A | 630V | 1 | SNK Series | |||||
Each | 1+ 2,640 € 10+ 1,760 € 100+ 1,430 € 250+ 1,250 € 500+ 1,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4Ways | - | 12AWG | 2.5mm² | Clamp | 24A | 1kV | 1 | SNK Series | |||||
Each | 1+ 4,590 € 10+ 3,700 € 100+ 3,150 € 250+ 2,980 € 500+ 2,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | 24AWG | 12AWG | 4mm² | Screw | 32A | 1kV | 1 | SNK Series | |||||
Each | 1+ 3,840 € 10+ 2,600 € 100+ 2,120 € 250+ 1,950 € 500+ 1,760 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3Ways | - | 8AWG | 6mm² | Clamp | 41A | 1kV | 1 | SNK Series | |||||
Each | 1+ 7,500 € 10+ 5,420 € 100+ 4,140 € 250+ 3,780 € 500+ 3,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2Ways | - | 10AWG | 4mm² | Screw | 25A | 500V | 1 | SNK Series |