Colibri Stacking Board Connectors:
Leiti 30 toodetColibri Stacking Board Connectors
Ideally suited for all types of applications that require high data transfer rates. This, in particular, includes mezzanine board-to-board systems & COM Express specifications. Both the plugs & receptacles are available for pin counts of 40, 80, 120, 160, 200, and 220. There also is a 440-pin version, which is made up of two 220-pin plugs or receptacles held together by a soldering frame.
- Meets the requirements of PICMG COM Express
- and SFF-SIG CoreExpress
- Compatible with popular connectors
- For 10+ Gbit/s or 16+ Gbit/s applications
- Rugged connector design
- Integrated area for placement
- Packaged in tape & reel
- Durability 30 mating cycles
- Operational current max. 0.5 A
- Applications: Industrial automation, Kiosk & POS systems, Medical, Consumer electronics, Transportation

Kuva
Ostja
Insener
Tootja
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 17,920 € 10+ 13,320 € 25+ 11,050 € 100+ 10,090 € 250+ 9,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 15,360 € 10+ 11,420 € 25+ 9,480 € | Min: 1 / Mitu: 1 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
3255394 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 15,060 € 10+ 11,200 € 25+ 9,930 € 100+ 9,290 € 250+ 7,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Colibri | 160Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 15,160 € 10+ 11,270 € 25+ 9,990 € 100+ 9,360 € 250+ 7,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
3255353 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 5,600 € | Min: 50 / Mitu: 50 | Colibri | 120Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255387 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 16,230 € | Min: 1 / Mitu: 1 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255393 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 10,000 € 10+ 7,440 € 100+ 6,170 € 250+ 5,090 € 500+ 4,990 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Colibri | 120Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255391 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 50+ 4,500 € | Min: 50 / Mitu: 50 | Colibri | 40Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255388 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 15,030 € 10+ 11,170 € 25+ 9,900 € 100+ 9,270 € 250+ 7,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255382 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 50+ 6,650 € | Min: 50 / Mitu: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255383 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 50+ 6,940 € | Min: 50 / Mitu: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255381 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 50+ 6,320 € | Min: 50 / Mitu: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255392 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 50+ 4,750 € | Min: 50 / Mitu: 50 | Colibri | 80Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255342 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 9,190 € 250+ 7,580 € 500+ 7,430 € 1000+ 7,280 € | Min: 50 / Mitu: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255346 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 8,740 € 250+ 7,210 € 500+ 7,070 € 1000+ 6,920 € | Min: 50 / Mitu: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255349 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 9,600 € 250+ 7,910 € 500+ 7,750 € 1000+ 7,590 € | Min: 50 / Mitu: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255345 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 8,060 € 250+ 6,650 € 500+ 6,520 € 1000+ 6,380 € | Min: 50 / Mitu: 50 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255341 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 8,740 € 250+ 7,210 € 500+ 7,070 € 1000+ 6,920 € | Min: 50 / Mitu: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255340 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 8,060 € 250+ 6,650 € 500+ 6,520 € 1000+ 6,380 € | Min: 50 / Mitu: 50 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255348 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 9,190 € 250+ 7,580 € 500+ 7,430 € 1000+ 7,280 € | Min: 50 / Mitu: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255352 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 6,060 € 250+ 5,000 € 500+ 4,900 € 1000+ 4,800 € | Min: 50 / Mitu: 50 | Colibri | 80Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255343 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 9,600 € 250+ 7,910 € 500+ 7,750 € 1000+ 7,590 € | Min: 50 / Mitu: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255354 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 6,700 € 250+ 5,530 € 500+ 5,420 € 1000+ 5,310 € | Min: 50 / Mitu: 50 | Colibri | 160Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255351 RoHS | Each (Supplied on Full Reel) Täispool | 50+ 5,740 € 250+ 4,740 € 500+ 4,650 € 1000+ 4,550 € | Min: 50 / Mitu: 50 | Colibri | 40Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255390 RoHS | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 19,410 € 10+ 15,440 € 25+ 14,450 € 100+ 11,920 € 250+ 11,680 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Colibri | 200Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy |