Sensor Connectors:
Leiti 4 981 toodetLeidke poest Farnell Eesti suur valik tooteid Sensor Connectors. Meil on suur valik Sensor Connectors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Phoenix Contact, Amphenol Conec, TE Connectivity / Partner Stock, TE Connectivity & Amphenol Ltw
Kuva
Ostja
Insener
Tootja
Connector Type A
Product Range
Connector to Connector
Circular Connector Shell Style
Connector Type B
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
Gender
No. of Positions
Cable Length - Metric
Circular Connector Contact Type
No. of Contacts
Cable Length - Imperial
Sensor Contact Type
Coupling Style
Sensor Connector Mounting
Operating Temperature Range
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,740 € 10+ 19,280 € 25+ 18,570 € 100+ 16,840 € 250+ 15,790 € Veel hinnateavet ... | Kokku:21,74 € Min: 1 / Mitu: 1 | - | - | RSMCK Series | - | - | - | - | - | M8 | - | Male | - | 3 Positions | - | - | 3Contacts | - | Solder Pin | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 63V | |||||
Each | 1+ 15,830 € 10+ 14,210 € 25+ 12,800 € 100+ 12,500 € 250+ 12,250 € Veel hinnateavet ... | Kokku:15,83 € Min: 1 / Mitu: 1 | - | - | M Series | - | - | - | - | - | M12 | - | Male | - | 12 Positions | - | - | 12Contacts | - | PCB Pin | - | Straight Panel Mount | - | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | |||||
Each | 1+ 14,180 € 10+ 12,420 € 100+ 9,430 € 250+ 9,240 € 500+ 9,050 € Veel hinnateavet ... | Kokku:14,18 € Min: 1 / Mitu: 1 | - | - | M Series | - | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | 4Contacts | - | Screw Socket | - | Straight Cable Mount | - | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 4,950 € 10+ 4,190 € 100+ 3,770 € 250+ 3,760 € 500+ 3,750 € Veel hinnateavet ... | Kokku:4,95 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | 4Contacts | - | PCB Pin | - | Straight Panel Mount | - | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 39,100 € 10+ 35,960 € 25+ 35,240 € 100+ 34,520 € 250+ 33,800 € Veel hinnateavet ... | Kokku:39,10 € Min: 1 / Mitu: 1 | - | - | 825 Series | - | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | - | - | Screw Socket | - | Straight Cable Mount | - | IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ 20,610 € 10+ 19,600 € 25+ 18,550 € 100+ 15,970 € 250+ 15,650 € Veel hinnateavet ... | Kokku:20,61 € Min: 1 / Mitu: 1 | - | - | 713 Series | - | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | - | - | Screw Socket | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | - | 60V | |||||
Each | 1+ 8,960 € 10+ 8,500 € 100+ 8,130 € 250+ 7,710 € 500+ 7,460 € Veel hinnateavet ... | Kokku:8,96 € Min: 1 / Mitu: 1 | - | - | 713/763 Series | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | - | - | Solder Pin | - | Straight Panel Mount | - | IP68 | A Coded | Zinc Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ 25,740 € 10+ 24,480 € 25+ 23,170 € 100+ 21,880 € 250+ 21,440 € | Kokku:25,74 € Min: 1 / Mitu: 1 | - | - | PROFINET Series | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | - | - | Push In Pin | - | Straight Cable Mount | - | IP65, IP67 | D Coded | Zinc Diecast Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 13,650 € 10+ 12,460 € 25+ 11,760 € 100+ 11,130 € 250+ 10,910 € | Kokku:13,65 € Min: 1 / Mitu: 1 | - | - | M12 Push-In | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Push In Pin | - | Straight Cable Mount | - | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 28,270 € 5+ 26,880 € 10+ 26,160 € 25+ 25,440 € 50+ 24,030 € | Kokku:28,27 € Min: 1 / Mitu: 1 | - | - | M12 Push-In | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Push In Pin | - | Right Angle Cable Mount | - | IP65, IP67 | D Coded | Zinc Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 27,870 € 5+ 26,470 € 10+ 25,780 € 25+ 25,080 € 50+ 23,680 € | Kokku:27,87 € Min: 1 / Mitu: 1 | - | - | M12 Push-In | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | 5Contacts | - | Push In Pin | - | Straight Cable Mount | - | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 11,800 € 10+ 10,230 € 100+ 4,810 € 250+ 4,710 € 500+ 4,620 € Veel hinnateavet ... | Kokku:11,80 € Min: 1 / Mitu: 1 | - | - | M Series | - | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | 5Contacts | - | Solder Socket | - | Straight Panel Mount | - | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ 9,440 € 10+ 8,320 € 25+ 8,180 € 100+ 7,660 € 250+ 7,430 € Veel hinnateavet ... | Kokku:9,44 € Min: 1 / Mitu: 1 | - | - | RSC Series | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | 5Contacts | - | Screw Pin | - | Straight Cable Mount | - | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 63V | |||||
Each | 1+ 7,060 € 10+ 5,770 € 100+ 4,670 € 250+ 4,520 € 500+ 4,430 € Veel hinnateavet ... | Kokku:7,06 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | 5Contacts | - | PCB Socket | - | Straight Panel Mount | - | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ 17,070 € 10+ 14,940 € 25+ 12,380 € 100+ 11,100 € 250+ 10,240 € Veel hinnateavet ... | Kokku:17,07 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M8 | - | Female | - | 4 Positions | - | - | 4Contacts | - | Screw Socket | - | Right Angle Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | |||||
Each | 1+ 17,820 € 10+ 16,830 € 25+ 15,940 € 100+ 15,080 € 250+ 14,780 € | Kokku:17,82 € Min: 1 / Mitu: 1 | - | - | M12 Push-In | - | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | 5Contacts | - | Push In Socket | - | Straight Cable Mount | - | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60V | |||||
2817814 RoHS | Each | 1+ 7,620 € 10+ 6,810 € 100+ 5,090 € 250+ 4,820 € 500+ 4,740 € Veel hinnateavet ... | Kokku:7,62 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M8 | - | Female | - | 4 Positions | - | - | 4Contacts | - | Solder Socket | - | Straight Panel Mount | - | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | ||||
2817805 RoHS | Each | 1+ 6,850 € 10+ 5,300 € 100+ 4,500 € 250+ 4,220 € 500+ 4,180 € Veel hinnateavet ... | Kokku:6,85 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M8 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Solder Pin | - | Straight Panel Mount | - | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | ||||
Each | 1+ 8,430 € 10+ 8,260 € 25+ 8,090 € 100+ 7,920 € 250+ 7,760 € Veel hinnateavet ... | Kokku:8,43 € Min: 1 / Mitu: 1 | - | - | E Series | - | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | 5Contacts | - | Screw Socket | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 50V | |||||
Each | 1+ 13,540 € 10+ 13,270 € 25+ 13,000 € 100+ 12,730 € 250+ 12,460 € Veel hinnateavet ... | Kokku:13,54 € Min: 1 / Mitu: 1 | - | - | 713 Series | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 21,760 € 10+ 20,740 € 25+ 19,590 € 100+ 19,200 € 250+ 18,810 € Veel hinnateavet ... | Kokku:21,76 € Min: 1 / Mitu: 1 | - | - | 768 Series | - | - | - | - | - | M8 | - | Male | - | 4 Positions | - | - | - | - | Solder Pin | - | Straight Cable Mount | - | IP67 | - | Brass Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 24,240 € | Kokku:24,24 € Min: 1 / Mitu: 1 | - | - | M12 Series | - | - | - | - | - | M12 | - | Male | - | 8 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | - | - | - | |||||
Each | 1+ 12,770 € 10+ 11,590 € 25+ 10,920 € 100+ 10,350 € 250+ 10,140 € Veel hinnateavet ... | Kokku:12,77 € Min: 1 / Mitu: 1 | - | - | Micro-Change 8A4000 Series | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | 5Contacts | - | Screw Pin | - | Straight Cable Mount | - | - | - | - | - | - | - | - | |||||
Each | 1+ 16,210 € 10+ 15,890 € 25+ 15,560 € 100+ 15,240 € 250+ 14,910 € Veel hinnateavet ... | Kokku:16,21 € Min: 1 / Mitu: 1 | - | - | E Series | - | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | 4Contacts | - | Screw Socket | - | Right Angle Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 7,830 € 10+ 7,670 € 100+ 7,520 € | Kokku:7,83 € Min: 1 / Mitu: 1 | - | - | MotionGrade M23 A Series | - | - | - | - | - | M23 | - | Female | Receptacle | 12 Positions | - | - | 12Contacts | - | Crimp Socket - Contacts Not Supplied | - | Straight Panel Mount | - | IP66, IP67 | - | Zinc Alloy Body | - | - | 10A | 160V | ||||