Sensor Connectors:
Leiti 4 982 toodetLeidke poest Farnell Eesti suur valik tooteid Sensor Connectors. Meil on suur valik Sensor Connectors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Phoenix Contact, Amphenol Conec, TE Connectivity / Partner Stock, TE Connectivity & Amphenol Ltw
Kuva
Ostja
Insener
Tootja
Connector Type A
Product Range
Connector to Connector
Circular Connector Shell Style
Connector Type B
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
Gender
No. of Positions
Cable Length - Metric
Circular Connector Contact Type
No. of Contacts
Cable Length - Imperial
Sensor Contact Type
Coupling Style
Sensor Connector Mounting
Operating Temperature Range
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,660 € 10+ 16,700 € 25+ 15,830 € 100+ 15,510 € 250+ 15,200 € | Kokku:17,66 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Screw Pin | - | Straight Cable Mount | - | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 40,030 € 10+ 36,060 € 25+ 32,060 € 100+ 26,260 € 250+ 25,730 € | Kokku:40,03 € Min: 1 / Mitu: 1 | - | - | SPEEDCON Series | - | - | - | - | - | M23 | - | Male | - | 12 Positions | - | - | 12Contacts | - | Solder Pin | - | Straight Cable Mount | - | IP67 | N Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 8A | 150V | |||||
Each | 1+ 10,330 € 10+ 8,210 € 25+ 7,690 € 100+ 6,980 € 250+ 6,780 € Veel hinnateavet ... | Kokku:10,33 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 5,810 € 10+ 4,660 € 100+ 4,150 € 250+ 3,970 € 500+ 3,860 € Veel hinnateavet ... | Kokku:5,81 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ 7,330 € 10+ 5,830 € 100+ 4,960 € 250+ 4,580 € 500+ 4,490 € Veel hinnateavet ... | Kokku:7,33 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 21,260 € 10+ 18,600 € 25+ 15,410 € 100+ 15,100 € 250+ 14,790 € | Kokku:21,26 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M8 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Solder Pin | - | Straight Panel Mount | - | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 4A | 30V | |||||
Each | 1+ 7,670 € 10+ 5,970 € 100+ 5,070 € 250+ 4,680 € 500+ 4,590 € Veel hinnateavet ... | Kokku:7,67 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 38,640 € 5+ 37,870 € 10+ 37,090 € 25+ 36,320 € 50+ 35,550 € | Kokku:38,64 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Female | - | 8 Positions | - | - | 8Contacts | - | Screw Socket | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 24,640 € 5+ 22,790 € 10+ 20,940 € 25+ 20,270 € 50+ 19,610 € Veel hinnateavet ... | Kokku:24,64 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Female | - | 8 Positions | - | - | 8Contacts | - | PCB Socket | - | Straight PCB Mount | - | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 50VAC | |||||
Each | 1+ 9,920 € 10+ 8,590 € 25+ 8,060 € 100+ 7,040 € 250+ 6,990 € Veel hinnateavet ... | Kokku:9,92 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | - | - | Screw Socket | - | Straight Cable Mount | - | IP67 | A Coded | Brass Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 5,900 € 10+ 4,940 € 100+ 4,740 € 250+ 4,550 € 500+ 4,440 € Veel hinnateavet ... | Kokku:5,90 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | - | - | Screw Pin | - | Right Angle Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 13,540 € 10+ 13,270 € 25+ 13,000 € 100+ 12,730 € 250+ 12,460 € Veel hinnateavet ... | Kokku:13,54 € Min: 1 / Mitu: 1 | - | - | 713 Series | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 14,720 € 10+ 13,850 € 25+ 13,730 € 100+ 13,600 € 250+ 13,480 € Veel hinnateavet ... | Kokku:14,72 € Min: 1 / Mitu: 1 | - | - | 120091 Series | - | - | - | - | - | M8 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Screw Pin | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 30V | |||||
Each | 1+ 17,030 € 10+ 16,020 € 25+ 15,180 € 100+ 14,320 € 250+ 14,030 € Veel hinnateavet ... | Kokku:17,03 € Min: 1 / Mitu: 1 | - | - | 713 Series | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | - | - | Screw Pin | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | |||||
Each | 1+ 28,970 € 5+ 27,380 € 10+ 26,830 € 25+ 26,290 € 50+ 25,740 € Veel hinnateavet ... | Kokku:28,97 € Min: 1 / Mitu: 1 | - | - | 825/876 Series | - | - | - | - | - | M12 | - | Female | - | 8 Positions | - | - | - | - | PCB Socket | - | Right Angle Panel Mount | - | IP67 | X Coded | Zinc Body | Bronze | Gold | 500mA | 60V | |||||
Each | 1+ 13,930 € 10+ 12,710 € 25+ 12,110 € 100+ 11,440 € 250+ 11,210 € Veel hinnateavet ... | Kokku:13,93 € Min: 1 / Mitu: 1 | - | - | 713 Series | - | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | - | - | Screw Socket | - | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 17,920 € 10+ 16,490 € 25+ 16,140 € 100+ 14,020 € 250+ 13,740 € Veel hinnateavet ... | Kokku:17,92 € Min: 1 / Mitu: 1 | - | - | M Series | - | - | - | - | - | M12 | - | Male | - | 12 Positions | - | - | 12Contacts | - | Solder Pin | - | Straight Cable Mount | - | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | |||||
Each | 1+ 9,440 € 10+ 8,320 € 25+ 8,180 € 100+ 7,660 € 250+ 7,430 € Veel hinnateavet ... | Kokku:9,44 € Min: 1 / Mitu: 1 | - | - | RKC Series | - | - | - | - | - | M12 | - | Female | - | 5 Positions | - | - | 5Contacts | - | Screw Socket | - | Straight Cable Mount | - | IP67, NEMA 6P | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 1A | 60V | |||||
Each | 1+ 7,930 € 10+ 6,840 € 25+ 6,320 € 100+ 6,190 € 250+ 6,070 € Veel hinnateavet ... | Kokku:7,93 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M8 | - | Female | - | 3 Positions | - | - | 3Contacts | - | Screw Socket | - | Straight Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | |||||
Each | 1+ 15,810 € 10+ 14,650 € 25+ 13,890 € 100+ 13,110 € 250+ 12,850 € | Kokku:15,81 € Min: 1 / Mitu: 1 | - | - | M12 Push-In | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | 5Contacts | - | Push In Pin | - | Straight Cable Mount | - | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 10,650 € 10+ 10,110 € 25+ 9,670 € 100+ 9,170 € 250+ 8,870 € Veel hinnateavet ... | Kokku:10,65 € Min: 1 / Mitu: 1 | - | - | 707 Series | - | - | - | - | - | M5 | - | Male | - | 4 Positions | - | - | - | - | PCB Pin | - | Straight Panel Mount | - | IP67 | - | Brass Body | Brass | Gold | 1A | 60V | |||||
Each | 1+ 6,990 € 10+ 5,930 € 100+ 5,030 € 250+ 3,930 € 500+ 3,870 € Veel hinnateavet ... | Kokku:6,99 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 4 Positions | - | - | 4Contacts | - | Solder Pin | - | Straight Panel Mount | - | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 5,100 € 10+ 4,100 € 100+ 3,900 € 250+ 3,820 € 500+ 3,740 € Veel hinnateavet ... | Kokku:5,10 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Female | - | 4 Positions | - | - | 4Contacts | - | PCB Socket | - | Straight Panel Mount | - | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
3003675 RoHS | Each | 1+ 18,270 € 10+ 15,470 € 25+ 14,440 € 100+ 13,190 € 250+ 12,540 € Veel hinnateavet ... | Kokku:18,27 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | Male | - | 5 Positions | - | - | 5Contacts | - | Solder Pin | - | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | 500V | ||||
Each | 1+ 23,830 € 10+ 22,620 € 25+ 21,640 € 100+ 20,510 € 250+ 19,850 € Veel hinnateavet ... | Kokku:23,83 € Min: 1 / Mitu: 1 | - | - | 713/763 Series | - | - | - | - | - | M12 | - | Male | - | 12 Positions | - | - | - | - | PCB Pin | - | Straight Panel Mount | - | IP68 | A Coded | Zinc Body | Brass | Gold | 1.5A | 30V | |||||