Sensor Connectors:
Leiti 5 034 toodetLeidke poest Farnell Eesti suur valik tooteid Sensor Connectors. Meil on suur valik Sensor Connectors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Phoenix Contact, Amphenol Conec, TE Connectivity / Partner Stock, TE Connectivity & Amphenol Ltw
Kuva
Ostja
Insener
Tootja
Connector Type A
Product Range
Connector to Connector
Shell Type
Connector Type B
Accessory Type
Sensor Connector Size
Circular Connector Shell Style
For Use With
Sensor Connector Gender
Gender
Circular Connector Contact Type
No. of Contacts
Cable Length - Metric
No. of Positions
Cable Length - Imperial
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
Operating Temperature Range
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,910 € 10+ 5,410 € | Kokku:5,91 € Min: 1 / Mitu: 1 | - | - | M Series | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | - | IP68, IP69K | D Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 22,100 € 10+ 21,370 € 25+ 20,470 € | Kokku:22,10 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M5 | - | - | Female | - | - | - | - | 4 Positions | - | - | PCB Socket | Straight PCB Mount | - | IP67 | A Coded | Brass Body | Copper Alloy | Gold | 1A | 60V | |||||
Each | 1+ 4,210 € 10+ 3,880 € | Kokku:4,21 € Min: 1 / Mitu: 1 | - | - | 0 | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 4 Positions | - | - | PCB Pin | Right Angle PCB Mount | - | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
Each | 1+ 12,010 € 10+ 10,490 € | Kokku:12,01 € Min: 1 / Mitu: 1 | - | - | Nano-Change 120091 Series | - | - | - | - | - | M8 | - | - | Female | - | - | - | - | 3 Positions | - | - | IDC / IDT Socket | Straight Cable Mount | - | IP65, IP67 | - | Nylon (Polyamide) Body | Bronze | Gold | 3A | 60V | |||||
Each | 1+ 27,750 € 5+ 26,270 € | Kokku:27,75 € Min: 1 / Mitu: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Female | - | - | - | - | 3 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 10,810 € 10+ 9,490 € 25+ 8,760 € | Kokku:10,81 € Min: 1 / Mitu: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP66 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 149,000 € 5+ 140,760 € 10+ 132,520 € 25+ 129,870 € | Kokku:149,00 € Min: 1 / Mitu: 1 | - | - | Buccaneer Series | - | - | - | - | - | M23 | - | - | Female | - | - | - | - | 19 Positions | - | - | Solder Socket | Right Angle Cable Mount | - | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 8A | 200V | |||||
Each | 1+ 12,010 € 10+ 9,980 € 25+ 9,270 € | Kokku:12,01 € Min: 1 / Mitu: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 22,170 € 5+ 20,980 € | Kokku:22,17 € Min: 1 / Mitu: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Male | - | - | - | - | 3 Positions | - | - | Screw Pin | Straight Panel Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 27,370 € 5+ 25,910 € | Kokku:27,37 € Min: 1 / Mitu: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Male | - | - | - | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 28,860 € 5+ 25,970 € 10+ 23,260 € 25+ 22,400 € 50+ 21,950 € | Kokku:28,86 € Min: 1 / Mitu: 1 | - | - | Buccaneer Series | - | - | - | - | - | 7/8" | - | - | Male | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ 11,270 € 10+ 9,850 € 25+ 9,080 € | Kokku:11,27 € Min: 1 / Mitu: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
4168216 RoHS | Each | 1+ 12,780 € 10+ 11,710 € 25+ 11,480 € | Kokku:12,78 € Min: 1 / Mitu: 1 | - | - | WR-CIRC Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 8 Positions | - | - | PCB Socket | Straight Panel Mount | - | IP68 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 2A | 30V | ||||
Each | 1+ 23,490 € 5+ 22,230 € | Kokku:23,49 € Min: 1 / Mitu: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Female | - | - | - | - | 3 Positions | - | - | Screw Socket | Straight Panel Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 10,810 € 10+ 9,490 € 25+ 8,760 € | Kokku:10,81 € Min: 1 / Mitu: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 10,810 € 10+ 9,490 € 25+ 8,760 € | Kokku:10,81 € Min: 1 / Mitu: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 11,270 € 10+ 9,850 € 25+ 9,080 € | Kokku:11,27 € Min: 1 / Mitu: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 35,360 € 5+ 32,770 € 10+ 30,180 € 25+ 29,580 € | Kokku:35,36 € Min: 1 / Mitu: 1 | - | - | Buccaneer Series | - | - | - | - | - | 7/8" | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Right Angle Cable Mount | - | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ 13,260 € 10+ 11,590 € 25+ 10,670 € | Kokku:13,26 € Min: 1 / Mitu: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 39,530 € 10+ 38,740 € | Kokku:39,53 € Min: 1 / Mitu: 1 | - | - | Micro-Change 120100 Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | - | Zinc Diecast Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 40,010 € 10+ 39,550 € | Kokku:40,01 € Min: 1 / Mitu: 1 | - | - | Micro-Change 120100 Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | - | Brass Body | Copper Alloy | Silver | 4A | 250V | |||||
Each | 1+ 7,900 € 10+ 7,250 € | Kokku:7,90 € Min: 1 / Mitu: 1 | - | - | M Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | PCB Pin | Straight Panel Mount | - | IP68, IP69K | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | |||||
4340968 RoHS | Each | 1+ 6,990 € 10+ 6,330 € | Kokku:6,99 € Min: 1 / Mitu: 1 | - | - | M Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Solder Pin | Right Angle Cable Mount | - | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | ||||
2913003 RoHS | Each | 1+ 7,140 € 10+ 6,030 € | Kokku:7,14 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||
2913001 RoHS | Each | 1+ 7,100 € | Kokku:7,10 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||