VULCON Series Sensor Cable Assemblies:
Leiti 109 toodetVULCON Series Sensor Cable Assemblies
NorComp M-SERIES circular cable assembly product offering consists of the reliable, robust M5 cable, M8 cable & M12 cable products. Utilizing the IP67 ruggedized circular connectors, only in a fully over-molded cable assembly, these circular cable assemblies are well suited to meet the demand of the most heavy-duty applications.
- Available in three sizes - M5, M8, M12
- M5 Cables (2 pin, 3 pin, & 4 pin positions); M8 Cable (3 pin, 4 pin, & 5 pin positions)
- M12 Cable (4 pin & 8 pin positions) ; M12 pigtail series (4 pin, 5 pin, & 8 pin positions)
- M to M, F to F, M to F, Double Ended, Single End to Blunt Cut, Straight or Right Angle
- Up to 5 amp contact rating
- Full metal shells for EMI/RFI shielding
- Meets IP67/IP68 water proof requirements
- 2 color code option available in both front and rear mount (4 pin & 5 pin only) in M12 pigtail series
- Operating Temperature Range -40°C to +85°C
- Applications: Electronics Manufacturing, Industrial Automation, Robotics, Industrial Machinery

Kuva
Ostja
Insener
Tootja
Connector Type A
Connector Type B
No. of Positions
Cable Length - Metric
Cable Length - Imperial
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3381223 RoHS | Each | 1+ 8,340 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381252 RoHS | Each | 1+ 8,970 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381253 RoHS | Each | 1+ 8,790 € 10+ 8,780 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381224 RoHS | Each | 1+ 8,790 € 10+ 8,780 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381259 RoHS | Each | 1+ 11,070 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 304.8mm | 12" | VULCON Series | ||||
3381229 RoHS | Each | 1+ 9,150 € 10+ 9,140 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381261 RoHS | Each | 1+ 9,510 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 304.8mm | 12" | VULCON Series | ||||
3381232 RoHS | Each | 1+ 9,150 € 10+ 9,140 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 304.8mm | 12" | VULCON Series | ||||
3381230 RoHS | Each | 1+ 9,150 € 10+ 9,140 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381251 RoHS | Each | 1+ 8,260 € 10+ 8,250 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381227 RoHS | Each | 1+ 8,850 € 10+ 8,840 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381270 RoHS | Each | 1+ 28,000 € 5+ 24,850 € 10+ 21,690 € 25+ 21,390 € 50+ 21,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M5 Receptacle | M5 Receptacle | 3 Positions | 2m | 6.6ft | VULCON Series | ||||
3381279 RoHS | Each | 1+ 35,260 € 5+ 31,220 € 10+ 27,170 € 25+ 26,980 € 50+ 26,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M8 Receptacle | M8 Receptacle | 5 Positions | 2m | 6.6ft | VULCON Series | ||||
3381256 RoHS | Each | 1+ 22,640 € 10+ 19,810 € 25+ 16,420 € 100+ 14,720 € 250+ 13,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 304.8mm | 12" | VULCON Series | ||||
3381264 RoHS | Each | 1+ 25,930 € 10+ 22,690 € 25+ 18,800 € 100+ 16,850 € 250+ 15,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 8 Positions | 152.4mm | 6" | VULCON Series | ||||
3381245 RoHS | Each | 1+ 19,390 € 10+ 16,970 € 25+ 14,060 € 100+ 12,610 € 250+ 11,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381246 RoHS | Each | 1+ 8,470 € 10+ 8,410 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381260 RoHS | Each | 1+ 15,410 € 10+ 14,940 € 25+ 14,470 € 100+ 14,010 € 250+ 13,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 304.8mm | 12" | VULCON Series | ||||
3381226 RoHS | Each | 1+ 8,790 € 10+ 8,780 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381266 RoHS | Each | 1+ 27,520 € 5+ 24,080 € 10+ 19,950 € 25+ 17,890 € 50+ 16,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 8 Positions | 304.8mm | 12" | VULCON Series | ||||
3381222 RoHS | Each | 1+ 11,190 € 10+ 8,410 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381247 RoHS | Each | 1+ 8,630 € 10+ 8,620 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381240 RoHS | Each | 1+ 25,360 € 10+ 22,190 € 25+ 18,380 € 100+ 16,480 € 250+ 15,210 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 8 Positions | 152.4mm | 6" | VULCON Series | ||||
3381248 RoHS | Each | 1+ 14,650 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 304.8mm | 12" | VULCON Series | ||||
3381278 RoHS | Each | 1+ 33,730 € 5+ 30,520 € 10+ 27,300 € 25+ 26,650 € 50+ 26,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M8 Receptacle | M8 Receptacle | 4 Positions | 2m | 6.6ft | VULCON Series |