MPRONTO-12 Series Sensor Cable Assemblies:
Leiti 53 toodetMPRONTO-12 Series Sensor Cable Assemblies
AMPHENOL LTW MPronto-12 is world's First True Backward Compatible To All M12*1.0 Thread Socket according To IEC Standard. MPronto-12 series connectors meet IP67, IP68, and IP69K ingress protection, UL94V-0 flammability standards and RoHS compliance.
- One simple Push-to-Plug and Pull-to Unplug
- Saves over 80% installation time vs. standard M12 screw thread mating
- Mate with all M12*1.0 per IEC standard (In compliant to IEC 61076-2-101)
- Meets IP67, IP68 and IP69K ingress protection
- Mating Style: push pull
- Durability: 500 cycles
- Supports A, B, D, L, S, T, X coding
- Contacts: up to 17 pins
- Salt Spray: 48h
- Applications: Automation, Lift and material handling, Hybrid Electric Vehicle, Heavy equipment
Kuva
Ostja
Insener
Tootja
Connector Type A
Connector Type B
No. of Positions
Cable Length - Metric
Cable Length - Imperial
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3577695 RoHS | Each | 1+ 21,610 € 5+ 18,910 € 10+ 18,410 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 8 Positions | 10m | 32.8ft | MPRONTO-12 Series | ||||
3577702 RoHS | Each | 1+ 17,090 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 4 Positions | 10m | 32.8ft | MPRONTO-12 Series | ||||
3703778 RoHS | Each | 1+ 18,590 € 5+ 18,220 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 4m | 13.1ft | MPRONTO-12 Series | ||||
3703799 RoHS | Each | 1+ 23,910 € 5+ 23,430 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 5m | 16.4ft | MPRONTO-12 Series | ||||
3703776 RoHS | Each | 1+ 14,530 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 2m | 6.6ft | MPRONTO-12 Series | ||||
3703792 RoHS | Each | 1+ 35,160 € 5+ 34,460 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 5m | 16.4ft | MPRONTO-12 Series | ||||
3577709 RoHS | Each | 1+ 18,500 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 10m | 32.8ft | MPRONTO-12 Series | ||||
3703785 RoHS | Each | 1+ 16,950 € 5+ 16,610 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 4m | 13.1ft | MPRONTO-12 Series | ||||
3577693 RoHS | Each | 1+ 14,710 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 8 Positions | 4m | 13.1ft | MPRONTO-12 Series | ||||
3703781 RoHS | Each | 1+ 16,270 € 10+ 14,240 € 25+ 13,490 € 100+ 12,740 € 250+ 12,360 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 1m | 3.3ft | MPRONTO-12 Series | ||||
3703780 RoHS | Each | 1+ 45,020 € 5+ 40,520 € 10+ 39,710 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 10m | 32.8ft | MPRONTO-12 Series | ||||
3703788 RoHS | Each | 1+ 21,930 € 10+ 19,190 € 25+ 18,170 € 100+ 17,150 € 250+ 16,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 1m | 3.3ft | MPRONTO-12 Series | ||||
3703796 RoHS | Each | 1+ 22,620 € 5+ 22,170 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 2m | 6.6ft | MPRONTO-12 Series | ||||
3577683 RoHS | Each | 1+ 7,550 € 10+ 7,400 € 25+ 7,250 € 100+ 7,190 € 250+ 7,180 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 1m | 3.3ft | MPRONTO-12 Series | ||||
3703777 RoHS | Each | 1+ 28,710 € 10+ 25,120 € 25+ 23,790 € 100+ 22,460 € 250+ 21,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 3m | 9.8ft | MPRONTO-12 Series | ||||
3703789 RoHS | Each | 1+ 40,230 € 5+ 35,210 € 10+ 29,170 € 25+ 28,520 € 50+ 27,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 2m | 6.6ft | MPRONTO-12 Series | ||||
3703793 RoHS | Each | 1+ 53,300 € 5+ 52,230 € 10+ 51,170 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 10m | 32.8ft | MPRONTO-12 Series | ||||
3703798 RoHS | Each | 1+ 27,270 € 5+ 26,720 € 10+ 26,180 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 4m | 13.1ft | MPRONTO-12 Series | ||||
3703790 RoHS | Each | 1+ 28,650 € 5+ 28,080 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 3m | 9.8ft | MPRONTO-12 Series | ||||
3577707 RoHS | Each | 1+ 11,720 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 5 Positions | 4m | 13.1ft | MPRONTO-12 Series | ||||
3703786 RoHS | Each | 1+ 23,200 € 5+ 22,740 € 10+ 22,270 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 5m | 16.4ft | MPRONTO-12 Series | ||||
3703784 RoHS | Each | 1+ 26,590 € 10+ 23,270 € 25+ 22,040 € 100+ 20,800 € 250+ 20,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 3m | 9.8ft | MPRONTO-12 Series | ||||
3703779 RoHS | Each | 1+ 43,030 € 5+ 37,660 € 10+ 31,200 € 25+ 30,500 € 50+ 29,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | M12 Plug | Free End | 12 Positions | 5m | 16.4ft | MPRONTO-12 Series | ||||
3703797 RoHS | Each | 1+ 25,390 € 5+ 24,880 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 3m | 9.8ft | MPRONTO-12 Series | ||||
3703801 RoHS | Each | 1+ 42,920 € 5+ 42,060 € 10+ 41,200 € | Min: 1 / Mitu: 1 | M12 Plug | Free End | 17 Positions | 10m | 32.8ft | MPRONTO-12 Series | ||||