Commercial MATE-N-LOK Rectangular Power Connectors:
Leiti 9 toodetLeidke poest Farnell Eesti suur valik Commercial MATE-N-LOK Rectangular Power Connectors. Meil on lai valik Rectangular Power Connectors, näiteks mPOWER UMPT Series, UMP Series, ET60S & ET60T Rectangular Power Connectors maailma tipptootjatelt, sealhulgas: AMP - Te Connectivity
Kuva
Ostja
Insener
Tootja
No. of Contacts
Connector Systems
Product Range
Connector Mounting
Contact Termination Type
Pitch Spacing
No. of Rows
Gender
Contact Gender
Connector Shroud
Contact Material
Contact Plating
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,740 € 10+ 1,710 € 100+ 1,670 € 250+ 1,540 € 500+ 1,510 € Veel hinnateavet ... | Kokku:1,74 € Min: 1 / Mitu: 1 | 4Contacts | - | Commercial MATE-N-LOK | PCB Mount | Through Hole | 5.08mm | 1 Row | Header | Pin | - | Phosphor Bronze | Tin Plated Contacts | 1Rows | |||||
AMP - TE CONNECTIVITY | Each | 1+ 1,540 € 10+ 1,330 € 100+ 1,300 € 250+ 1,270 € 500+ 1,240 € Veel hinnateavet ... | Kokku:1,54 € Min: 1 / Mitu: 1 | 4Contacts | - | Commercial MATE-N-LOK | Through Hole Mount | Through Hole Straight | 5.08mm | - | Header | Socket | - | Phosphor Bronze | Tin Plated Contacts | 1Rows | ||||
AMP - TE CONNECTIVITY | Each | 1+ 2,740 € 10+ 2,240 € 100+ 1,930 € 250+ 1,860 € 500+ 1,780 € Veel hinnateavet ... | Kokku:2,74 € Min: 1 / Mitu: 1 | 16Contacts | Wire-to-Board | Commercial MATE-N-LOK | Through Hole Mount | Through Hole Straight | 4.95mm | - | Header | Pin | Shrouded | Phosphor Bronze | Tin Plated Contacts | 2Rows | ||||
Each | 1+ 1,480 € 10+ 1,230 € 100+ 1,100 € 500+ 1,070 € 1000+ 1,040 € Veel hinnateavet ... | Kokku:1,48 € Min: 1 / Mitu: 1 | 8Contacts | - | Commercial MATE-N-LOK | PCB Mount | Through Hole | 4.95mm | - | Header | Pin | - | Copper Alloy | Tin Plated Contacts | 2Rows | |||||
3797845 RoHS | Each | 1+ 2,100 € 10+ 1,660 € 100+ 1,360 € 250+ 1,340 € 500+ 1,290 € Veel hinnateavet ... | Kokku:2,10 € Min: 1 / Mitu: 1 | 4Contacts | - | Commercial MATE-N-LOK | Through Hole Mount Right Angle | Through Hole | 5.08mm | - | Header | Pin | - | Copper Alloy | Tin Plated Contacts | 1Rows | ||||
AMP - TE CONNECTIVITY | Each | 1+ 2,520 € 10+ 2,470 € | Kokku:2,52 € Min: 1 / Mitu: 1 | 4Contacts | Wire-to-Board | Commercial MATE-N-LOK | Surface Mount Right Angle | Surface Mount Right Angle | 5.08mm | - | Header | Pin | Shrouded | Phosphor Bronze | Tin Plated Contacts | 1Rows | ||||
Each | 1+ 2,010 € 10+ 1,630 € 100+ 1,280 € 250+ 1,240 € 500+ 1,220 € Veel hinnateavet ... | Kokku:2,01 € Min: 1 / Mitu: 1 | 10Contacts | - | Commercial MATE-N-LOK | PCB Mount | Through Hole | 5.08mm | - | Header | Pin | - | Phosphor Bronze | Tin Plated Contacts | 2Rows | |||||
Each | 1+ 1,690 € | Kokku:1,69 € Min: 1 / Mitu: 1 | 4Contacts | - | Commercial MATE-N-LOK | PCB Mount | Through Hole | 5.08mm | - | Header | Pin | - | Phosphor Bronze | Tin Plated Contacts | 1Rows | |||||
Each | 1+ 1,670 € 10+ 1,330 € 100+ 1,140 € 500+ 0,952 € 1000+ 0,817 € Veel hinnateavet ... | Kokku:1,67 € Min: 1 / Mitu: 1 | 4Contacts | - | Commercial MATE-N-LOK | PCB Mount | Through Hole | 5.08mm | 1 Row | Header | Pin | - | Phosphor Bronze | Tin Plated Contacts | 1Rows | |||||