MQuick Series Rectangular Power Connector Inserts / Modules:
Leiti 421 toodetMQuick Series Rectangular Power Connector Inserts / Modules
The MQuick range of rectangular connectors feature a complete selection of components built around a range of standard modules, mechanical connections and accessories. It allows you to create the interconnections that meet your dimensional and technical requirements. MQuick Series answers market expectation for modularity, quick and easy mate from installation to maintenance.
- Quick & secure push-pull system, blind Mating
- Temperature rating : -55°C to +175°C
- 500H salt spray
- Modules with metallic contact retention clip
- Endurance of 500 cycles
- Vibration : sinus & random till 3000 Hz, 20G
- Insulation resistance : >= 5000 Mohm
- Designed and manufactured to be BACC65 compliant
- EN4165 qualified
- Applications: Cabin Market, Civil Aeronautics equipment, Missiles and weapon systems
Kuva
Ostja
Insener
Tootja
Product Range
No. of Contacts
No. of Rows
Gender
Contact Gender
Contact Termination Type
Contact Material
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SOURIAU-SUNBANK / EATON | Each | 1+ 35,270 € 5+ 32,830 € 10+ 30,710 € 25+ 29,420 € 50+ 28,610 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | - | - | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 69,780 € 100+ 60,660 € 500+ 53,680 € 1000+ 45,270 € 2500+ 39,200 € | Min: 1 / Mitu: 1 | MQuick Series | 10Contacts | 3 Row | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 65,480 € 100+ 50,600 € 500+ 46,200 € 1000+ 40,760 € 2500+ 36,670 € | Min: 1 / Mitu: 1 | MQuick Series | 12Contacts | 3 Row | Receptacle | Socket | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 111,170 € 2+ 109,030 € 5+ 106,890 € 10+ 104,750 € 25+ 101,900 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 4Contacts | 2 Row | Receptacle | Socket | Through Hole | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 69,780 € 100+ 60,660 € 500+ 53,680 € 1000+ 45,270 € 2500+ 39,200 € | Min: 1 / Mitu: 1 | MQuick Series | 10Contacts | 3 Row | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 228,550 € 2+ 224,150 € 5+ 219,750 € 10+ 215,360 € 25+ 209,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 8Contacts | 3 Row | Receptacle | Socket | Through Hole | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 129,070 € 2+ 126,400 € 5+ 120,610 € 10+ 117,950 € 25+ 114,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 12Contacts | 3 Row | Plug | Pin | Crimp | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 275,740 € 2+ 270,040 € 5+ 257,680 € 10+ 251,980 € 25+ 245,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 12Contacts | 3 Row | Receptacle | Socket | Crimp | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 61,990 € 5+ 60,510 € | Min: 1 / Mitu: 1 | MQuick Series | 1Contacts | 1 Row | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 201,060 € 2+ 197,190 € 5+ 193,320 € 10+ 189,460 € 25+ 184,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 1Contacts | 1 Row | Receptacle | Socket | Crimp | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 98,830 € 100+ 75,910 € 500+ 62,830 € 1000+ 54,550 € 2500+ 48,500 € | Min: 1 / Mitu: 1 | MQuick Series | 8Contacts | 3 Row | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 176,740 € 2+ 173,080 € 5+ 165,150 € 10+ 161,490 € 25+ 157,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 8Contacts | 3 Row | Plug | Pin | Crimp | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 83,970 € 100+ 65,100 € 500+ 52,590 € 1000+ 46,350 € 2500+ 41,750 € | Min: 1 / Mitu: 1 | MQuick Series | 12Contacts | 3 Row | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 130,090 € 2+ 127,410 € 5+ 121,580 € 10+ 118,880 € 25+ 115,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 11Contacts | 3 Row | Receptacle | Socket | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 131,390 € 2+ 128,670 € 5+ 122,780 € 10+ 120,060 € 25+ 116,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | - | 3 Row | Plug | - | - | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 104,370 € 2+ 102,220 € 5+ 97,530 € 10+ 95,370 € 25+ 92,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 4Contacts | 2 Row | Receptacle | Socket | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 152,980 € 2+ 150,030 € 5+ 147,080 € 10+ 144,150 € 25+ 140,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 4Contacts | 2 Row | Plug | Pin | Through Hole | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 78,870 € 5+ 76,990 € | Min: 1 / Mitu: 1 | MQuick Series | 8Contacts | 3 Row | Plug | Pin | Crimp | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 101,730 € 2+ 99,780 € 5+ 97,820 € 10+ 95,860 € 25+ 93,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 10Contacts | 3 Row | Plug | Pin | Crimp | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 119,450 € 2+ 116,970 € 5+ 111,610 € 10+ 109,140 € 25+ 106,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 1Contacts | 1 Row | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 142,300 € 2+ 139,360 € 5+ 132,980 € 10+ 130,040 € 25+ 126,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 11Contacts | 3 Row | Receptacle | Socket | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 95,800 € 5+ 86,960 € 10+ 84,750 € 25+ 78,490 € 50+ 74,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 1Contacts | 1 Row | Receptacle | Socket | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 186,990 € 2+ 183,390 € 5+ 179,800 € 10+ 176,200 € 25+ 171,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 20Contacts | 4 Row | Plug | Pin | Through Hole | Copper Alloy | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 119,450 € 2+ 116,970 € 5+ 111,610 € 10+ 109,140 € 25+ 106,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | MQuick Series | 1Contacts | 1 Row | Plug | Pin | Crimp | - | ||||
SOURIAU-SUNBANK / EATON | Each | 1+ 75,060 € 100+ 57,260 € 500+ 48,350 € 1000+ 42,650 € 2500+ 38,370 € | Min: 1 / Mitu: 1 | MQuick Series | 12Contacts | 3 Row | Plug | Pin | Crimp | - |