TMMH Pin Headers:
Leiti 1 233 toodetTMMH Pin Headers
The TMMH is a header strip for through-hole or surface mount termination with a flexible end-shroud feature. Available in configurations up to 200 pins in 4 rows, this 2.00 mm (.079in) pitch connector offers the designer huge flexibility and current ratings of up to 3.2 Amps per pin.
- Pitch: 2.00 mm (.0787in)
- Contact System: .020in (0.50 mm) square post
- Orientation: Vertical, right-angle
- Termination: Through-hole, surface mount
- Special Features: FleXYZ provides design flexibility in all three axes up to six rows wide & 300 pins
- Current Rating: 5.1 A per pin (2 pins powered)
- Terminal Material: Phosphor Bronze
- Operating Temp Range: -55 °C to +105 °C with Tin; -55 °C to +125 °C with Gold
- Plating: Sn or Au over 50 µ in (1.27 µm) Ni
- Applications: End shrouds, board locks, guide posts, locking clips, etc.
Kuva
Ostja
Insener
Tootja
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,360 € 10+ 0,986 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,660 € 10+ 1,260 € 100+ 1,100 € 250+ 1,030 € 500+ 0,965 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 10Contacts | Surface Mount | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 7,710 € 10+ 7,000 € 25+ 5,770 € 100+ 5,250 € 250+ 5,110 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 60Contacts | Surface Mount | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,610 € 10+ 1,210 € 100+ 1,200 € 500+ 1,180 € 1000+ 1,070 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 3Rows | 18Contacts | Through Hole Right Angle | TMMH | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 3,130 € 10+ 2,610 € 100+ 2,430 € 250+ 2,360 € 500+ 2,280 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 24Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,660 € 10+ 2,890 € 100+ 2,550 € 250+ 2,420 € 500+ 2,290 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 32Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,520 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,819 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,819 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,820 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 26Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,000 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,780 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 50Contacts | Through Hole Right Angle | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,520 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 7,010 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 3Rows | 108Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,819 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,860 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,700 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 34Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,580 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole Right Angle | TMMH | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2,890 € 10+ 1,920 € 100+ 1,700 € 250+ 1,510 € 500+ 1,310 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 30Contacts | Through Hole Right Angle | TMMH | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 3,660 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 50Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 7,220 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 68Contacts | Through Hole Right Angle | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,460 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,310 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 20Contacts | Through Hole | TMMH | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 1,500 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 14Contacts | Surface Mount | TMMH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,800 € | Min: 1 / Mitu: 1 | Board-to-Board | 2mm | 2Rows | 44Contacts | Surface Mount | TMMH | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header |