TSW Pin Headers:
Leiti 12 188 toodetTSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the TSW series takes the humble header strip to another level with industry-leading design flexibility. Choose between numerous lead styles, plating options and pin configurations.
- Pitch: .100in (2.54 mm)
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Termination: Through-hole
- Special Features: Many options for optimizing cost & performance with platings & ruggedizing features
- Current Rating: 4.7 A (One pin powered per row)
- Voltage Rating: 465 VAC
- Operating Temperature Range: Gold plating: -55°C to +125°C; Tin plating: -55°C to +105°C
- Operating Humidity Range: up to 95% (Per EIA-364-31)
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
Kuva
Ostja
Insener
Tootja
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,180 € 10+ 4,490 € 100+ 3,980 € 250+ 3,630 € 500+ 3,280 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 2Rows | 100Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,579 € 100+ 0,372 € 500+ 0,315 € 1000+ 0,257 € 2500+ 0,241 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,280 € 100+ 0,156 € 500+ 0,140 € 1000+ 0,115 € 2500+ 0,112 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,241 € 100+ 0,138 € 500+ 0,114 € 1000+ 0,101 € 2500+ 0,0983 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ 0,904 € 50+ 0,734 € 100+ 0,624 € 250+ 0,551 € 500+ 0,477 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,400 € 10+ 2,000 € 100+ 1,600 € 250+ 1,490 € 500+ 1,380 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,715 € 50+ 0,603 € 100+ 0,514 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,170 € 10+ 0,831 € 100+ 0,692 € 500+ 0,596 € 1000+ 0,494 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,937 € 50+ 0,781 € 100+ 0,748 € 250+ 0,714 € 500+ 0,591 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ 0,872 € 100+ 0,722 € 250+ 0,658 € 500+ 0,582 € 1000+ 0,467 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,573 € 100+ 0,391 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,485 € 100+ 0,381 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 2,370 € 10+ 1,820 € 100+ 1,580 € 250+ 1,480 € 500+ 1,370 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 1Rows | 50Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,963 € 50+ 0,925 € 100+ 0,844 € 250+ 0,763 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,748 € 100+ 0,538 € 250+ 0,472 € 500+ 0,406 € 1000+ 0,374 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 1,200 € 10+ 0,868 € 100+ 0,715 € 500+ 0,591 € 1000+ 0,543 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 3Rows | 9Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,190 € 10+ 1,040 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,315 € 100+ 0,194 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 100+ 0,105 € | Min: 100 / Mitu: 100 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 2,320 € 10+ 1,940 € 100+ 1,560 € 250+ 1,460 € 500+ 1,350 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 1Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,550 € 10+ 2,240 € 100+ 1,930 € 250+ 1,780 € 500+ 1,550 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 2Rows | 38Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,567 € 100+ 0,405 € 500+ 0,354 € 1000+ 0,324 € 2500+ 0,244 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,450 € 10+ 1,050 € 100+ 0,869 € 500+ 0,769 € 1000+ 0,691 € | Min: 1 / Mitu: 1 | Board-to-Board | 2.54mm | 1Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,156 € 500+ 0,119 € 1000+ 0,118 € 2500+ 0,0596 € 5000+ 0,0577 € | Min: 100 / Mitu: 100 | Board-to-Board | 2.54mm | 1Rows | 1Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,302 € 100+ 0,237 € 500+ 0,207 € 1000+ 0,189 € 2500+ 0,165 € | Min: 10 / Mitu: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |