TFM Pin Headers:
Leiti 170 toodetTFM Pin Headers
A range of through-hole and surface mount header strips for high-reliability applications. The TFM series is a 0.050in (1.27mm) pitch connector available in single or double row arrangements, and is half of the Samtec Tiger-Eye system for high-reliability applications.
- Shrouded body for blind mating
- Pitch: .050in (1.27 mm)
- Up to 8 Gbps performance
- SET (Severe Environment Testing) Qualified Product
- Contact System: .018in (0.46 mm) diameter post
- Orientation: Vertical, right-angle, horizontal
- Termination: Through-hole, surface mount
- Multiple stack heights
- Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
- Applications: Mating with high-reliability Tiger Eye contact sockets and cable assemblies
Kuva
Ostja
Insener
Tootja
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,640 € 10+ 2,160 € 100+ 2,120 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 8Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Full Reel) Täispool | 40+ 3,940 € | Min: 40 / Mitu: 40 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2,500 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 6,020 € 10+ 4,580 € 100+ 4,370 € 250+ 4,280 € 500+ 4,200 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2,270 € 10+ 1,660 € 100+ 1,390 € 250+ 1,300 € 500+ 1,200 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2,020 € 10+ 1,470 € 100+ 1,340 € 250+ 1,210 € 500+ 1,080 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 8Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,780 € 10+ 3,770 € 100+ 3,260 € 250+ 3,120 € 500+ 2,990 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 3,250 € 10+ 2,560 € 100+ 2,220 € 250+ 2,210 € 500+ 2,030 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,270 € 10+ 3,370 € 100+ 2,950 € 250+ 2,830 € 500+ 2,710 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 3,670 € 10+ 2,900 € 100+ 2,500 € 250+ 2,390 € 500+ 2,290 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 3,480 € 10+ 2,520 € 100+ 2,310 € 250+ 2,110 € 500+ 1,900 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 5Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 9,800 € 10+ 7,960 € 25+ 7,730 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,700 € 10+ 2,130 € 100+ 1,840 € 250+ 1,760 € 500+ 1,690 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 10,800 € 10+ 8,780 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 15,210 € 10+ 12,360 € 25+ 11,980 € 100+ 10,990 € 250+ 10,550 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,250 € 10+ 2,560 € 100+ 2,210 € 250+ 2,120 € 500+ 2,030 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 7,130 € 10+ 5,490 € 100+ 4,510 € 250+ 4,340 € 500+ 4,250 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 2,610 € 10+ 1,890 € 100+ 1,730 € 250+ 1,580 € 500+ 1,420 € | Min: 1 / Mitu: 1 | Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Through Hole | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 10+ 2,900 € | Min: 10 / Mitu: 10 | Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Through Hole | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 10+ 3,170 € | Min: 10 / Mitu: 10 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 16Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 7,290 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 5,290 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 10+ 1,290 € | Min: 10 / Mitu: 10 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 20+ 7,370 € | Min: 20 / Mitu: 20 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ 6,100 € 10+ 5,030 € 100+ 4,340 € 250+ 3,980 € 500+ 3,820 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header |