FTSH Pin Headers:
Leiti 970 toodetFTSH Pin Headers
A range of header strips for high mating cycle applications. The FTSH is highly configurable, offering through-hole, surface mount and mixed technology terminations, available in vertical and horizontal orientations, and it can be polarized and keyed to avoid incorrect installation.
- Micro header with various post heights
- Available in surface mount and through-hole tails
- Up to 8 Gbps performance
- SET (Severe Environment Testing) Qualified Product
- End shroud option available
- Cost saving flash gold plating available
- Vertical and horizontal row configurations
- Extended Life Product (E.L.P.)
Kuva
Ostja
Insener
Tootja
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,460 € 10+ 2,040 € 100+ 1,710 € 250+ 1,550 € 500+ 1,380 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Through Hole Right Angle | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,250 € 10+ 1,910 € 100+ 1,570 € 250+ 1,410 € 500+ 1,250 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount Right Angle | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,190 € 10+ 1,090 € 100+ 0,995 € 500+ 0,897 € 1000+ 0,802 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,370 € 10+ 3,040 € 100+ 2,620 € 250+ 2,190 € 500+ 2,100 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,350 € 10+ 1,330 € 100+ 1,220 € 250+ 1,110 € 500+ 1,000 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,550 € 10+ 2,450 € 100+ 2,350 € 250+ 1,610 € 500+ 1,420 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,120 € 10+ 1,620 € 100+ 1,480 € 250+ 1,330 € 500+ 1,190 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,150 € 10+ 2,490 € 100+ 2,150 € 250+ 2,060 € 500+ 1,970 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 4,310 € 10+ 3,170 € 100+ 2,720 € 250+ 2,530 € 500+ 2,340 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,350 € 10+ 2,240 € 100+ 2,130 € 250+ 1,480 € 500+ 1,310 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,710 € 10+ 3,540 € 100+ 3,370 € 250+ 2,360 € 500+ 2,070 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,580 € 10+ 2,480 € 100+ 2,370 € 250+ 1,620 € 500+ 1,430 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,440 € 10+ 2,040 € 100+ 1,770 € 250+ 1,500 € 500+ 1,300 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,130 € 10+ 0,866 € 100+ 0,817 € 500+ 0,768 € 1000+ 0,749 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,500 € 10+ 2,440 € 100+ 2,370 € 250+ 1,560 € 500+ 1,380 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,730 € 10+ 2,610 € 100+ 2,480 € 250+ 1,710 € 500+ 1,510 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,520 € 10+ 2,820 € 100+ 2,590 € 250+ 2,400 € 500+ 2,210 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount Straight | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,260 € 10+ 2,610 € 100+ 2,410 € 250+ 2,230 € 500+ 2,040 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,040 € 10+ 2,840 € 100+ 2,070 € 250+ 1,980 € 500+ 1,900 € | Min: 1 / Mitu: 1 | Board-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,970 € 10+ 2,310 € 100+ 1,890 € 250+ 1,760 € 500+ 1,620 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,180 € 10+ 2,790 € 100+ 2,390 € 250+ 2,000 € 500+ 1,880 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Through Hole | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 4,510 € 10+ 3,890 € 100+ 3,450 € 250+ 3,240 € 500+ 2,820 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,732 € 50+ 0,715 € 100+ 0,697 € 250+ 0,680 € 500+ 0,554 € | Min: 10 / Mitu: 10 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 4Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,300 € 10+ 3,150 € 100+ 2,990 € 250+ 2,080 € 500+ 1,830 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,280 € 10+ 1,940 € 100+ 1,590 € 250+ 1,430 € 500+ 1,270 € | Min: 1 / Mitu: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | FTSH | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |