19 Leitud tulemused otsingule "full reel"
Leidke poest Farnell Eesti suur valik tooteid Modular & Ethernet Connectors. Meil on suur valik Modular & Ethernet Connectors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Te Connectivity, Molex & Amp - Te Connectivity
Kuva
Ostja
Insener
Tootja
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3105676 RoHS | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 80+ 8,200 € | Min: 80 / Mitu: 80 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | With Magnetics | - | With LED | Without Light Pipe | - | ||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 236+ 0,887 € 708+ 0,767 € | Min: 236 / Mitu: 236 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 6P6C | 8Contacts | 8Ways | Cat3 | Surface Mount | Vertical | 1Ports | Surface Mount | Unshielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | 85513 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 80+ 5,890 € 240+ 5,150 € | Min: 80 / Mitu: 80 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | With Magnetics | Copper Alloy | With LED | Without Light Pipe | - | |||||
3105679 RoHS | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 80+ 9,810 € 240+ 9,440 € | Min: 80 / Mitu: 80 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Vertical | - | - | Shielded | - | With Magnetics | - | With LED | Without Light Pipe | - | ||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 170+ 0,926 € 510+ 0,907 € | Min: 170 / Mitu: 170 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | Surface Mount | Right Angle | 1Ports | Surface Mount | Unshielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 85502 | |||||
3105680 RoHS | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 80+ 25,300 € | Min: 80 / Mitu: 80 | RJ45 Jack | - | 1 x 2 (Ganged) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | With Magnetics | - | With LED | Without Light Pipe | - | ||||
3105681 RoHS | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 80+ 17,710 € | Min: 80 / Mitu: 80 | RJ45 Jack | - | 1 x 2 (Ganged) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | With Magnetics | - | With LED | Without Light Pipe | - | ||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 205+ 1,820 € 615+ 1,780 € | Min: 205 / Mitu: 205 | - | RJ11 | - | Jack | - | 4Contacts | - | Cat3 | - | - | 1Ports | Surface Mount | - | Gold Plated Contacts | - | Copper | - | - | 85502 | |||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 800+ 0,618 € 2400+ 0,592 € | Min: 800 / Mitu: 800 | RJ25 Jack | RJ25 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | SE | ||||
2778231 RoHS | TE CONNECTIVITY | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 250+ 1,980 € 750+ 1,970 € | Min: 250 / Mitu: 250 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | Surface Mount | Vertical | 1Ports | Surface Mount | Shielded | Tin Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||
3105677 RoHS | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 80+ 14,550 € 240+ 14,260 € | Min: 80 / Mitu: 80 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | Through Hole Mount | Right Angle | - | - | Shielded | - | With Magnetics | - | With LED | Without Light Pipe | - | ||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 80+ 6,360 € 240+ 6,350 € | Min: 80 / Mitu: 80 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | With Magnetics | Copper Alloy | With LED | Without Light Pipe | - | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 145+ 1,180 € 435+ 1,160 € | Min: 145 / Mitu: 145 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | Surface Mount | Right Angle | 1Ports | Surface Mount | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 95540 | |||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 236+ 0,963 € 708+ 0,869 € | Min: 236 / Mitu: 236 | Modular Jack | RJ12 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Surface Mount | Vertical | 1Ports | Surface Mount | Unshielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 85513 | |||||
2399760 RoHS | AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 200+ 1,400 € 600+ 1,290 € | Min: 200 / Mitu: 200 | - | Modular | - | Jack | - | 6Contacts | - | Cat3 | - | - | 1Ports | Surface Mount | - | Gold Plated Contacts | - | Copper | - | - | - | |||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 107+ 2,100 € 321+ 2,060 € | Min: 107 / Mitu: 107 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | 85505 | |||||
TE CONNECTIVITY | Each (Supplied on Full Reel) Täispool Pakendivõimalused | 300+ 2,380 € 900+ 1,980 € | Min: 300 / Mitu: 300 | RJ25 Jack | - | 1 x 1 (Port) | - | 6P6C | - | - | Cat3 | Surface Mount | Vertical | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||
Each (Supplied on Full Reel) Täispool Pakendivõimalused | 1440+ 0,571 € 4320+ 0,508 € | Min: 1440 / Mitu: 1440 | RJ25 Jack | - | 1 x 1 (Port) | - | 6P6C | - | - | Cat3 | Through Hole Mount | Right Angle | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | SE | |||||
Each (Supplied on Full Reel) Täispool | 107+ 10,340 € 321+ 9,050 € | Min: 107 / Mitu: 107 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5e | Panel Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold over Palladium Nickel Contacts | With Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MXMag 93769 |