36 Modular & Ethernet Connectors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Modular Connector Type
Connector Type
Port Configuration
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2890940 RoHS | STEWART CONNECTOR | Each | 1+ 1,560 € 10+ 1,180 € 100+ 1,130 € | Min: 1 / Mitu: 1 | RJ45 Plug | - | 1 x 1 (Port) | 8P8C | 8Contacts | 8Ways | Cable Mount | Vertical | 1Ports | Crimp | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 36 | |||
2890941 RoHS | STEWART CONNECTOR | Each | 1+ 1,880 € 10+ 1,640 € 100+ 1,360 € 250+ 1,220 € 500+ 1,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RJ50 Plug | RJ50 | 1 x 1 (Port) | 10P10C | 10Contacts | 10Ways | Cable Mount | Vertical | 1Ports | Crimp | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 36 | |||
2890939 RoHS | STEWART CONNECTOR | Each | 1+ 6,330 € 10+ 4,130 € 100+ 3,910 € 250+ 3,600 € 500+ 3,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RJ11 Plug | RJ11 | 1 x 1 (Port) | 6P6C | 6Contacts | - | Cable Mount | Vertical | 1Ports | Crimp | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 36 |