Colibri Mezzanine / Array Connectors:
Leiti 6 toodetColibri Mezzanine / Array Connectors
Ideally suited for all types of applications that require high data transfer rates. This, in particular, includes mezzanine board-to-board systems & COM Express specifications. Both the plugs & receptacles are available for pin counts of 40, 80, 120, 160, 200, and 220. There also is a 440-pin version, which is made up of two 220-pin plugs or receptacles held together by a soldering frame.
- Meets the requirements of PICMG COM Express
- and SFF-SIG CoreExpress
- Compatible with popular connectors
- For 10+ Gbit/s or 16+ Gbit/s applications
- Rugged connector design
- Integrated area for placement
- Packaged in tape & reel
- Durability 30 mating cycles
- Operational current max. 0.5 A
- Applications: Industrial automation, Kiosk & POS systems, Medical, Consumer electronics, Transportation

Kuva
Ostja
Insener
Tootja
Mezzanine Connector Type
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Contact Material
Contact Plating
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 18,110 € 10+ 14,410 € 25+ 13,490 € 100+ 11,120 € 250+ 10,900 € Veel hinnateavet ... | Kokku:18,11 € Min: 1 / Mitu: 1 | Header | 0.5mm | 2Rows | 440Contacts | Surface Mount | Copper Alloy | Gold Plated Contacts | Colibri | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 21,190 € 10+ 16,850 € 25+ 15,780 € 100+ 13,010 € 250+ 12,750 € Veel hinnateavet ... | Kokku:21,19 € Min: 1 / Mitu: 1 | Receptacle | 0.5mm | 2Rows | 440Contacts | Surface Mount | Copper Alloy | Gold Plated Contacts | Colibri | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 8,910 € 10+ 6,630 € 100+ 5,500 € 250+ 4,540 € 500+ 4,450 € Veel hinnateavet ... | Kokku:8,91 € Min: 1 / Mitu: 1 | Receptacle | 0.5mm | 2Rows | 220Contacts | Surface Mount | Copper Alloy | Gold Plated Contacts | Colibri | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 10,050 € 10+ 7,470 € 100+ 6,190 € 250+ 5,110 € 500+ 5,010 € Veel hinnateavet ... | Kokku:10,05 € Min: 1 / Mitu: 1 | Header | 0.5mm | 2Rows | 220Contacts | Surface Mount | Copper Alloy | Gold Plated Contacts | Colibri | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 17,360 € 10+ 13,810 € 25+ 12,930 € 100+ 10,660 € 250+ 10,450 € Veel hinnateavet ... | Kokku:17,36 € Min: 1 / Mitu: 1 | Header | 0.5mm | 2Rows | 440Contacts | Surface Mount | Copper Alloy | Gold Plated Contacts | Colibri | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 10,050 € 10+ 7,470 € 100+ 6,190 € 250+ 5,110 € 500+ 5,010 € Veel hinnateavet ... | Kokku:10,05 € Min: 1 / Mitu: 1 | Header | 0.5mm | 2Rows | 220Contacts | Surface Mount | Copper Alloy | Gold Plated Contacts | Colibri | |||||