HV Series EV Charging Cables:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 228,470 € 5+ 223,900 € | Min: 1 / Mitu: 1 | Single Phase | 250VAC | 2A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 379,570 € | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 443,790 € 5+ 427,820 € 10+ 373,310 € 25+ 361,480 € 50+ 342,710 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 327,320 € 5+ 315,540 € 10+ 275,340 € 25+ 266,610 € 50+ 252,770 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 322,630 € | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 392,320 € 5+ 378,200 € 10+ 330,020 € 25+ 319,550 € 50+ 302,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 204,450 € | Min: 1 / Mitu: 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 262,390 € 5+ 252,550 € 10+ 242,510 € | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 351,350 € 5+ 338,180 € 10+ 324,730 € | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 345,730 € | Min: 1 / Mitu: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 453,050 € 5+ 436,740 € 10+ 381,100 € 25+ 369,020 € 50+ 349,850 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 325,880 € 5+ 285,140 € 10+ 236,260 € 25+ 231,530 € 50+ 226,810 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series | |||||
Each | 1+ 652,550 € 5+ 629,060 € 10+ 548,920 € 25+ 531,520 € 50+ 503,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | IP44 | HV Series |